Part Details for IDT74FCT16244ATPA by Integrated Device Technology Inc
Results Overview of IDT74FCT16244ATPA by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT74FCT16244ATPA Information
IDT74FCT16244ATPA by Integrated Device Technology Inc is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for IDT74FCT16244ATPA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 39 |
|
RFQ |
US Tariff Estimator: IDT74FCT16244ATPA by Integrated Device Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IDT74FCT16244ATPA
IDT74FCT16244ATPA Part Data Attributes
|
|
IDT74FCT16244ATPA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT16244ATPA
Integrated Device Technology Inc
Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, MO-153-ED, TSSOP-48
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Mo-153-Ed, Tssop-48 | |
| Pin Count | 48 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Power Off Disable O/Ps; Ioh Max Duration < 1s; Max Output Skew = 0.5ns | |
| Control Type | Enable Low | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e0 | |
| Length | 12.497 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.064 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP48,.3,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 240 | |
| Prop. Delay@Nom-Sup | 4.8 Ns | |
| Propagation Delay (tpd) | 4.8 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn85pb15) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 6.1 Mm |
Alternate Parts for IDT74FCT16244ATPA
This table gives cross-reference parts and alternative options found for IDT74FCT16244ATPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT16244ATPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74FCT16244ATPAG8 | Integrated Device Technology Inc | Check for Price | TSSOP-48, Reel | IDT74FCT16244ATPA vs 74FCT16244ATPAG8 |
| PI74FCT16244ATAE | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, MO-153F/ED, TSSOP-48 | IDT74FCT16244ATPA vs PI74FCT16244ATAE |
| 74FCT16244ATPA8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 | IDT74FCT16244ATPA vs 74FCT16244ATPA8 |
| IDT74FCT16244ATPAG | Renesas Electronics Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | IDT74FCT16244ATPA vs IDT74FCT16244ATPAG |
IDT74FCT16244ATPA Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for IDT74FCT16244ATPA is 4.5V to 5.5V, with a typical voltage of 5V.
-
To handle thermal management, ensure good airflow around the device, use a heat sink if necessary, and follow the recommended PCB layout guidelines to minimize thermal resistance.
-
The maximum clock frequency supported by IDT74FCT16244ATPA is 100 MHz, but it can vary depending on the specific application and system design.
-
To ensure signal integrity, use proper PCB layout techniques, such as impedance matching, signal routing, and decoupling, and follow the recommended signal termination guidelines.
-
IDT74FCT16244ATPA is a FCT (Fast CMOS Technology) device, which is compatible with other 5V logic families, such as TTL and CMOS, but may require level shifting or voltage translation for 3.3V or 1.8V logic families.