Logic
IDT74FCT16244TE
Description: Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48

Overview of IDT74FCT16244TE by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74FCT16244TE by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT16244TE by Integrated Device Technology Inc

IDT74FCT16244TE
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DFP
Package Description
CERPACK-48
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-GDFP-F48
JESD-609 Code
e0
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL48,.4,25
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.413 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
9.652 mm
Want to compare parts?
  1. IDT74FCT16244TE
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48
    VS

Alternate Parts for IDT74FCT16244TE

This table gives cross-reference parts and alternative options found for IDT74FCT16244TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT16244TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54AHCT16245WD AHCT/VHCT/VT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 Texas Instruments IDT74FCT16244TE vs SNJ54AHCT16245WD
74FCT16244TE Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT74FCT16244TE vs 74FCT16244TE
IDT74FCT16244TE Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation IDT74FCT16244TE vs IDT74FCT16244TE
IDT74FCT16244TEG Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation IDT74FCT16244TE vs IDT74FCT16244TEG
74FCT16244TE Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation IDT74FCT16244TE vs 74FCT16244TE
Part Number Description Manufacturer Compare
74FCT162245TPVGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation IDT74FCT16244TE vs 74FCT162245TPVGB
74FCT162245CTPAB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74FCT16244TE vs 74FCT162245CTPAB
IDT74FCT16245ETPVG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation IDT74FCT16244TE vs IDT74FCT16245ETPVG
74FCT16245TPAG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation IDT74FCT16244TE vs 74FCT16245TPAG
PI74FCT162244ETAX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74FCT16244TE vs PI74FCT162244ETAX
PI74FCT162244TK Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation IDT74FCT16244TE vs PI74FCT162244TK
935203300112 Bus Driver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia IDT74FCT16244TE vs 935203300112
74AHCT16245DGGRE4 AHCT/VHCT/VT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments IDT74FCT16244TE vs 74AHCT16245DGGRE4
SN74AHCT16245DL 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 125 Texas Instruments IDT74FCT16244TE vs SN74AHCT16245DL
IDT74FCT16244CTPFG Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT16244TE vs IDT74FCT16244CTPFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT16244TE by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT16244TE by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT16244TE would you like to use for your alert(s)?
  • Please alert me when IDT74FCT16244TE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT16244TE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT16244TE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT16244TE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT16244TE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT16244TE by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: