Part Details for IDT74FCT162823ATPAG by Renesas Electronics Corporation
Overview of IDT74FCT162823ATPAG by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FCT162823ATPAG
IDT74FCT162823ATPAG CAD Models
IDT74FCT162823ATPAG Part Data Attributes
|
IDT74FCT162823ATPAG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT162823ATPAG
Renesas Electronics Corporation
Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for IDT74FCT162823ATPAG
This table gives cross-reference parts and alternative options found for IDT74FCT162823ATPAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162823ATPAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT162823ATPAG8 | TSSOP-56, Reel | Integrated Device Technology Inc | IDT74FCT162823ATPAG vs 74FCT162823ATPAG8 |
74FCT162823ATPAG8 | 18-Bit Register, TSSOP0/Reel | Renesas Electronics Corporation | IDT74FCT162823ATPAG vs 74FCT162823ATPAG8 |
74FCT162823ATPAG | 18-Bit Register, TSSOP34/Tube | Renesas Electronics Corporation | IDT74FCT162823ATPAG vs 74FCT162823ATPAG |
IDT74FCT162823ATPAG | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | IDT74FCT162823ATPAG vs IDT74FCT162823ATPAG |
74FCT162823ATPAG | TSSOP-56, Tube | Integrated Device Technology Inc | IDT74FCT162823ATPAG vs 74FCT162823ATPAG |