Part Details for IDT74FCT162827ATPAG8 by Integrated Device Technology Inc
Overview of IDT74FCT162827ATPAG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FCT162827ATPAG8
IDT74FCT162827ATPAG8 CAD Models
IDT74FCT162827ATPAG8 Part Data Attributes:
|
IDT74FCT162827ATPAG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT162827ATPAG8
Integrated Device Technology Inc
Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, TSSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-01-01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for IDT74FCT162827ATPAG8
This table gives cross-reference parts and alternative options found for IDT74FCT162827ATPAG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162827ATPAG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT162827ATPA | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | IDT74FCT162827ATPAG8 vs 74FCT162827ATPA |
PI74FCT162827ATA | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | IDT74FCT162827ATPAG8 vs PI74FCT162827ATA |
CD74FCT162827ATMT | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | Harris Semiconductor | IDT74FCT162827ATPAG8 vs CD74FCT162827ATMT |
74FCT162827ATPAG | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, TSSOP-56 | Rochester Electronics LLC | IDT74FCT162827ATPAG8 vs 74FCT162827ATPAG |
IDT74FCT162827ATPAG | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | IDT74FCT162827ATPAG8 vs IDT74FCT162827ATPAG |
IDT74FCT162827ATPAG | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | Renesas Electronics Corporation | IDT74FCT162827ATPAG8 vs IDT74FCT162827ATPAG |
FCT162827ATPACTG4 | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | IDT74FCT162827ATPAG8 vs FCT162827ATPACTG4 |
74FCT16827ATPACTG4 | 20-Bit Buffers/Drivers with 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | IDT74FCT162827ATPAG8 vs 74FCT16827ATPACTG4 |
IDT74FCT162827ATPAG8 | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | Renesas Electronics Corporation | IDT74FCT162827ATPAG8 vs IDT74FCT162827ATPAG8 |
74FCT162827ATPAG | 20-Bit Buffer, TSSOP34/Tube | Renesas Electronics Corporation | IDT74FCT162827ATPAG8 vs 74FCT162827ATPAG |