Logic
IDT74FCT163245PA
Description: FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48

Overview of IDT74FCT163245PA by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74FCT163245PA by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT163245PA by Rochester Electronics LLC

IDT74FCT163245PA
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
48
Reach Compliance Code
unknown
Additional Feature
WITH DIRECTION CONTROL
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
12.5 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
7 ns
Qualification Status
COMMERCIAL
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. IDT74FCT163245PA
    Rochester Electronics LLC
    FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48
    VS

Alternate Parts for IDT74FCT163245PA

This table gives cross-reference parts and alternative options found for IDT74FCT163245PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT163245PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT163245CPA8 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74FCT163245PA vs IDT74FCT163245CPA8
74FCT163245CPAG 3.3V 16-Bit Transceiver, TSSOP39/Tube Renesas Electronics Corporation IDT74FCT163245PA vs 74FCT163245CPAG
QS74FCT163245CPA Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48 Quality Semiconductor Inc IDT74FCT163245PA vs QS74FCT163245CPA
PI74FCT163245TA Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74FCT163245PA vs PI74FCT163245TA
74FCT163245CPAG8 TSSOP-48, Reel Integrated Device Technology Inc IDT74FCT163245PA vs 74FCT163245CPAG8
CY74FCT163245CPACT FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, TSSOP-48 Rochester Electronics LLC IDT74FCT163245PA vs CY74FCT163245CPACT
CY74FCT163245APACT 16-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments IDT74FCT163245PA vs CY74FCT163245APACT
CY74FCT163245CPACT 16-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments IDT74FCT163245PA vs CY74FCT163245CPACT
74FCT163245CPA8 Bus Driver/Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74FCT163245PA vs 74FCT163245CPA8
CY74FCT163245CPAC 16-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments IDT74FCT163245PA vs CY74FCT163245CPAC
Part Number Description Manufacturer Compare
IDT74FCT163245APF8 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT163245PA vs IDT74FCT163245APF8
PI74FCT163245AKX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation IDT74FCT163245PA vs PI74FCT163245AKX
IDT74FCT163245CPF Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT163245PA vs IDT74FCT163245CPF
PI74FCT163245CKX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation IDT74FCT163245PA vs PI74FCT163245CKX
74FCT163245CPF Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT163245PA vs 74FCT163245CPF
74FCT163245APFG 3.3V 16-Bit Transceiver, TVSOP50/Tube Renesas Electronics Corporation IDT74FCT163245PA vs 74FCT163245APFG
74FCT163245CPAG 3.3V 16-Bit Transceiver, TSSOP39/Tube Renesas Electronics Corporation IDT74FCT163245PA vs 74FCT163245CPAG
IDT74FCT163245PA Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74FCT163245PA vs IDT74FCT163245PA
PI74FCT163245AAX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74FCT163245PA vs PI74FCT163245AAX
CY74FCT163245APACT FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 Rochester Electronics LLC IDT74FCT163245PA vs CY74FCT163245APACT

Related Parts for IDT74FCT163245PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT163245PA by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT163245PA by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of IDT74FCT163245PA would you like to use for your alert(s)?
  • Please alert me when IDT74FCT163245PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT163245PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT163245PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT163245PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT163245PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT163245PA by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: