Datasheets
IDT74FCT163374CPF by: Integrated Device Technology Inc

Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48

Part Details for IDT74FCT163374CPF by Integrated Device Technology Inc

Overview of IDT74FCT163374CPF by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IDT74FCT163374CPF

IDT74FCT163374CPF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT74FCT163374CPF Part Data Attributes

IDT74FCT163374CPF Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT74FCT163374CPF Integrated Device Technology Inc Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC
Package Description TSSOP, TSSOP48,.25,16
Pin Count 48
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Family FCT
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Length 9.7 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP48,.25,16
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 5.2 ns
Propagation Delay (tpd) 5.2 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 4.4 mm

Alternate Parts for IDT74FCT163374CPF

This table gives cross-reference parts and alternative options found for IDT74FCT163374CPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT163374CPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT74FCT163374PF Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT163374CPF vs IDT74FCT163374PF
PI74FCT163374CKX Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation IDT74FCT163374CPF vs PI74FCT163374CKX
IDT74FCT163374APF8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT163374CPF vs IDT74FCT163374APF8
IDT74FCT163374APFG8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TVSOP-48 Integrated Device Technology Inc IDT74FCT163374CPF vs IDT74FCT163374APFG8
PI74FCT163374AKX Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation IDT74FCT163374CPF vs PI74FCT163374AKX
PI74FCT163374KX Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation IDT74FCT163374CPF vs PI74FCT163374KX
IDT74FCT163374CPFG8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TVSOP-48 Integrated Device Technology Inc IDT74FCT163374CPF vs IDT74FCT163374CPFG8
IDT74FCT163374APF Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT163374CPF vs IDT74FCT163374APF
Part Number Description Manufacturer Compare
PI74ALVTC16241KEX Bus Driver, ALVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation IDT74FCT163374CPF vs PI74ALVTC16241KEX
SN74ABT853DBR ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments IDT74FCT163374CPF vs SN74ABT853DBR
SN74ALVCH16245DGGR 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments IDT74FCT163374CPF vs SN74ALVCH16245DGGR
74LVTH16245BDL,118 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us SSOP 48-Pin Nexperia IDT74FCT163374CPF vs 74LVTH16245BDL,118
935281128557 Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56 Nexperia IDT74FCT163374CPF vs 935281128557
74LVTH16374MEA Bus Driver/Transceiver onsemi IDT74FCT163374CPF vs 74LVTH16374MEA
74ALVT162244DG IC ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors IDT74FCT163374CPF vs 74ALVT162244DG
IDT74LVCHR162245APAG Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc IDT74FCT163374CPF vs IDT74LVCHR162245APAG
CD74LPT16374SM LPT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Intersil Corporation IDT74FCT163374CPF vs CD74LPT16374SM
PI74LPT16245VE Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74FCT163374CPF vs PI74LPT16245VE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT163374CPF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT163374CPF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT163374CPF would you like to use for your alert(s)?
  • Please alert me when IDT74FCT163374CPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT163374CPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT163374CPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT163374CPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT163374CPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT163374CPF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: