Datasheets
IDT74FCT16373CTPAG by:

Overview of: IDT74FCT16373CTPAG by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: IDT74FCT16373CTPAG

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

IDT74FCT16373CTPAG Integrated Device Technology Inc

Buy Now Datasheet

Compare Parts:

IDT74FCT16373CTPAG Integrated Device Technology Inc Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48

Source Content uid IDT74FCT16373CTPAG
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Part Package Code TSSOP
Package Description GREEN, TSSOP-48
Pin Count 48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1992-01-01
Additional Feature POWER OFF DISABLE O/PS; IOH MAX DURATION < 1S; MAX OUTPUT SKEW = 0.5NS
Family FCT
JESD-30 Code R-PDSO-G48
JESD-609 Code e3
Length 12.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Power Supplies 5 V
Prop. Delay@Nom-Sup 4.2 ns
Propagation Delay (tpd) 3.7 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm

Alternate Parts for: IDT74FCT16373CTPAG

Part Number Description Manufacturer Compare
PI74FCT16373CTA Logic Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74FCT16373CTPAG vs PI74FCT16373CTA
CY74FCT16373CTPACT Logic 16-Bit Transparent D-Type Latches with 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments IDT74FCT16373CTPAG vs CY74FCT16373CTPACT
74FCT16373CTPAG8 Logic TSSOP-48, Reel Integrated Device Technology Inc IDT74FCT16373CTPAG vs 74FCT16373CTPAG8
CY74FCT16373CTPAC Logic Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 Cypress Semiconductor IDT74FCT16373CTPAG vs CY74FCT16373CTPAC
CD74FCT16373CTMT Logic Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Harris Semiconductor IDT74FCT16373CTPAG vs CD74FCT16373CTMT
IDT74FCT16373CTPAG Logic Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc IDT74FCT16373CTPAG vs IDT74FCT16373CTPAG
74FCT16373CTPACTE4 Logic FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-48 Texas Instruments IDT74FCT16373CTPAG vs 74FCT16373CTPACTE4
IDT74FCT16373CTPA Logic Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74FCT16373CTPAG vs IDT74FCT16373CTPA
QS74FCT16373CTPA Logic Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Quality Semiconductor Inc IDT74FCT16373CTPAG vs QS74FCT16373CTPA
74FCT16373CTPAG Logic 16-Bit Transparent Latch, TSSOP39/Tube Renesas Electronics Corporation IDT74FCT16373CTPAG vs 74FCT16373CTPAG
Part Number Description Manufacturer Compare
74FCT16373CTPAG8 Logic TSSOP-48, Reel Integrated Device Technology Inc IDT74FCT16373CTPAG vs 74FCT16373CTPAG8
CD74FCT16373CTMT Logic Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Harris Semiconductor IDT74FCT16373CTPAG vs CD74FCT16373CTMT
CY74FCT16373CTPAC Logic Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 Cypress Semiconductor IDT74FCT16373CTPAG vs CY74FCT16373CTPAC

Update Alert Settings for: IDT74FCT16373CTPAG by Integrated Device Technology Inc

  • Please alert me when IDT74FCT16373CTPAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT74FCT16373CTPAG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT16373CTPAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT74FCT16373CTPAG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT16373CTPAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT16373CTPAG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.