IDT74FCT240CTQ8
Description: Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, QSOP-20

Overview of IDT74FCT240CTQ8 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for IDT74FCT240CTQ8 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT240CTQ8 by Rochester Electronics LLC

IDT74FCT240CTQ8
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
SSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G20
Length
8.6868 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
4.3 ns
Seated Height-Max
1.7272 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
3.937 mm
Want to compare parts?
  1. IDT74FCT240CTQ8
    Rochester Electronics LLC
    Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, QSOP-20
    VS

Alternate Parts for IDT74FCT240CTQ8

This table gives cross-reference parts and alternative options found for IDT74FCT240CTQ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT240CTQ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT240CTQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 Rochester Electronics LLC IDT74FCT240CTQ8 vs IDT74FCT240CTQ
QS74FCT240CTQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, DSO-20 Rochester Electronics LLC IDT74FCT240CTQ8 vs QS74FCT240CTQ
QS74FCT240CTQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Integrated Device Technology Inc IDT74FCT240CTQ8 vs QS74FCT240CTQ
CD74FCT240CTQM96 FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 Intersil Corporation IDT74FCT240CTQ8 vs CD74FCT240CTQM96
QS74FCT240CTQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc IDT74FCT240CTQ8 vs QS74FCT240CTQ
CY74FCT240CTQCTE4 Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, QSOP-20 Rochester Electronics LLC IDT74FCT240CTQ8 vs CY74FCT240CTQCTE4
QS74FCT240CTHB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDSO20, Quality Semiconductor Inc IDT74FCT240CTQ8 vs QS74FCT240CTHB
IDT74FCT240CTPY Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SSOP-20 Rochester Electronics LLC IDT74FCT240CTQ8 vs IDT74FCT240CTPY
IDT74FCT240CTPY Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SSOP-20 Integrated Device Technology Inc IDT74FCT240CTQ8 vs IDT74FCT240CTPY
QS54FCT240CTQB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc IDT74FCT240CTQ8 vs QS54FCT240CTQB
Part Number Description Manufacturer Compare
QS54FCT240CTHB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDSO20, Quality Semiconductor Inc IDT74FCT240CTQ8 vs QS54FCT240CTHB
CD74FCT240CTM IC,BUFFER/DRIVER,DUAL,4-BIT,FCT/PCT-CMOS,SOP,24PIN,PLASTIC Intersil Corporation IDT74FCT240CTQ8 vs CD74FCT240CTM
IDT74FCT240CTSO Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc IDT74FCT240CTQ8 vs IDT74FCT240CTSO
CD74FCT240CTM96 FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 Intersil Corporation IDT74FCT240CTQ8 vs CD74FCT240CTM96
CD74FCT240ATM96 Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Harris Semiconductor IDT74FCT240CTQ8 vs CD74FCT240ATM96
CD74FCT240M96 Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, Rochester Electronics LLC IDT74FCT240CTQ8 vs CD74FCT240M96
IDT74FCT240CTQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 Rochester Electronics LLC IDT74FCT240CTQ8 vs IDT74FCT240CTQ
IDT74FCT240CTQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDT74FCT240CTQ8 vs IDT74FCT240CTQ
QS54FCT240DTHB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDSO20, Quality Semiconductor Inc IDT74FCT240CTQ8 vs QS54FCT240DTHB
QS54FCT240DTS1B Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc IDT74FCT240CTQ8 vs QS54FCT240DTS1B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT240CTQ8 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT240CTQ8 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of IDT74FCT240CTQ8 would you like to use for your alert(s)?
  • Please alert me when IDT74FCT240CTQ8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT240CTQ8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT240CTQ8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT240CTQ8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT240CTQ8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT240CTQ8 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: