Logic
IDT74FCT2648CTP
Integrated Device Technology Inc
Description: Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24

Overview of IDT74FCT2648CTP by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74FCT2648CTP by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT2648CTP by Integrated Device Technology Inc

IDT74FCT2648CTP
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
31.6865 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
5.4 ns
Propagation Delay (tpd)
5.7 ns
Qualification Status
Not Qualified
Seated Height-Max
4.191 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
Want to compare parts?
  1. IDT74FCT2648CTP
    Integrated Device Technology Inc
    Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
    VS

Alternate Parts for IDT74FCT2648CTP

This table gives cross-reference parts and alternative options found for IDT74FCT2648CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT2648CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS74FCT2648ATP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24, Quality Semiconductor Inc IDT74FCT2648CTP vs QS74FCT2648ATP
IDT74FCT2648ATP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc IDT74FCT2648CTP vs IDT74FCT2648ATP
CY54FCT2648CTDMB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor IDT74FCT2648CTP vs CY54FCT2648CTDMB
IDT54FCT2648ATDB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc IDT74FCT2648CTP vs IDT54FCT2648ATDB
QS54FCT2648TPB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24, Quality Semiconductor Inc IDT74FCT2648CTP vs QS54FCT2648TPB
IDT54FCT2648CTDB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc IDT74FCT2648CTP vs IDT54FCT2648CTDB
CY54FCT2648TDMB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor IDT74FCT2648CTP vs CY54FCT2648TDMB
QS74FCT2648TP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24, Quality Semiconductor Inc IDT74FCT2648CTP vs QS74FCT2648TP
QS74FCT2648ATP FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 Rochester Electronics LLC IDT74FCT2648CTP vs QS74FCT2648ATP
IDT74FCT2648TD Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc IDT74FCT2648CTP vs IDT74FCT2648TD
Part Number Description Manufacturer Compare
IDT74FCT2648TD Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc IDT74FCT2648CTP vs IDT74FCT2648TD
IDT54FCT2648CTDB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc IDT74FCT2648CTP vs IDT54FCT2648CTDB
CY74FCT2648ATPC Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Cypress Semiconductor IDT74FCT2648CTP vs CY74FCT2648ATPC
QS54FCT2648CTPB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24, Quality Semiconductor Inc IDT74FCT2648CTP vs QS54FCT2648CTPB
IDT54FCT2648TDB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc IDT74FCT2648CTP vs IDT54FCT2648TDB
CY54FCT2648TDMB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor IDT74FCT2648CTP vs CY54FCT2648TDMB
CY74FCT2648CTPC Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Cypress Semiconductor IDT74FCT2648CTP vs CY74FCT2648CTPC
QS54FCT2648TPB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24, Quality Semiconductor Inc IDT74FCT2648CTP vs QS54FCT2648TPB
CY54FCT2648CTDMB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor IDT74FCT2648CTP vs CY54FCT2648CTDMB
IDT74FCT2648ATD Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc IDT74FCT2648CTP vs IDT74FCT2648ATD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT2648CTP by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT2648CTP by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT2648CTP would you like to use for your alert(s)?
  • Please alert me when IDT74FCT2648CTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT2648CTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT2648CTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT2648CTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT2648CTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT2648CTP by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: