Logic
IDT74FCT273CTQG8
Integrated Device Technology Inc
Description: D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, QSOP-20

Overview of IDT74FCT273CTQG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for IDT74FCT273CTQG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT273CTQG8 by Integrated Device Technology Inc

IDT74FCT273CTQG8
Integrated Device Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QSOP
Package Description
SSOP,
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
5.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
3.9116 mm
Want to compare parts?
  1. IDT74FCT273CTQG8
    Integrated Device Technology Inc
    D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, QSOP-20
    VS

Alternate Parts for IDT74FCT273CTQG8

This table gives cross-reference parts and alternative options found for IDT74FCT273CTQG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT273CTQG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT273CTQCTG4 FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, QSOP-20 Texas Instruments IDT74FCT273CTQG8 vs CY74FCT273CTQCTG4
IDT74FCT273TQ8 D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDT74FCT273CTQG8 vs IDT74FCT273TQ8
PI74FCT273DTQ D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation IDT74FCT273CTQG8 vs PI74FCT273DTQ
IDT74FCT273CTQ D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDT74FCT273CTQG8 vs IDT74FCT273CTQ
CY74FCT273CTQCT Octal D-Type Flip-Flops with Clear 20-SSOP -40 to 85 Texas Instruments IDT74FCT273CTQG8 vs CY74FCT273CTQCT
PI74FCT273DTQE D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation IDT74FCT273CTQG8 vs PI74FCT273DTQE
PI74FCT273ATQE D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 Pericom Semiconductor Corporation IDT74FCT273CTQG8 vs PI74FCT273ATQE
IDT74FCT273TQ D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Rochester Electronics LLC IDT74FCT273CTQG8 vs IDT74FCT273TQ
PI74FCT273TQX D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation IDT74FCT273CTQG8 vs PI74FCT273TQX
CY74FCT273TQCT Octal D-Type Flip-Flops with Clear 20-SSOP -40 to 85 Texas Instruments IDT74FCT273CTQG8 vs CY74FCT273TQCT
Part Number Description Manufacturer Compare
P74FCT273ATDC D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation IDT74FCT273CTQG8 vs P74FCT273ATDC
IDT74FCT273CL D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT74FCT273CTQG8 vs IDT74FCT273CL
CY74FCT273CTSOCR FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 Texas Instruments IDT74FCT273CTQG8 vs CY74FCT273CTSOCR
CD74FCT273M96G4 FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments IDT74FCT273CTQG8 vs CD74FCT273M96G4
IDT54FCT273ATL D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT74FCT273CTQG8 vs IDT54FCT273ATL
QS74FCT273ATZ D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PZIP20, PLASTIC, ZIP-20 Quality Semiconductor Inc IDT74FCT273CTQG8 vs QS74FCT273ATZ
PI74FCT273DTPE D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pericom Semiconductor Corporation IDT74FCT273CTQG8 vs PI74FCT273DTPE
CY74FCT273CTQCTG4 FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, QSOP-20 Texas Instruments IDT74FCT273CTQG8 vs CY74FCT273CTQCTG4
54FCT273LM FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments IDT74FCT273CTQG8 vs 54FCT273LM
IDT54FCT273TLB D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT74FCT273CTQG8 vs IDT54FCT273TLB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT273CTQG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT273CTQG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT273CTQG8 would you like to use for your alert(s)?
  • Please alert me when IDT74FCT273CTQG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT273CTQG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT273CTQG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT273CTQG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT273CTQG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT273CTQG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: