There are no models available for this part yet.
Overview of IDT74FCT3807APYG by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IDT74FCT3807APYG by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 431 |
|
RFQ |
CAD Models for IDT74FCT3807APYG by Integrated Device Technology Inc
Part Data Attributes for IDT74FCT3807APYG by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP, SSOP20,.3
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
MAX PART TO PART SKEW = 0.75NS
|
Family
|
FCT
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
LOW SKEW CLOCK DRIVER
|
Max I(ol)
|
0.024 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
20
|
Number of True Outputs
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
4.3 ns
|
Propagation Delay (tpd)
|
4.3 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.35 ns
|
Seated Height-Max
|
1.99 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.3 mm
|
Alternate Parts for IDT74FCT3807APYG
This table gives cross-reference parts and alternative options found for IDT74FCT3807APYG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT3807APYG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT3807APYGI | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, GREEN, SSOP-20 | Integrated Device Technology Inc | IDT74FCT3807APYG vs IDT74FCT3807APYGI |
IDT74FCT3807DPYI | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | IDT74FCT3807APYG vs IDT74FCT3807DPYI |
IDT74FCT3807APYG8 | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | IDT74FCT3807APYG vs IDT74FCT3807APYG8 |
IDT74FCT3807EPYGI8 | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | IDT74FCT3807APYG vs IDT74FCT3807EPYGI8 |
IDT74FCT3807PYGI8 | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | IDT74FCT3807APYG vs IDT74FCT3807PYGI8 |
74FCT3807DPYGI | SSOP-20, Tube | Integrated Device Technology Inc | IDT74FCT3807APYG vs 74FCT3807DPYGI |
IDT74FCT3807PYG | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, GREEN, SSOP-20 | Integrated Device Technology Inc | IDT74FCT3807APYG vs IDT74FCT3807PYG |
IDT74FCT3807EPYI8 | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | IDT74FCT3807APYG vs IDT74FCT3807EPYI8 |
IDT74FCT3807PYG8 | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | IDT74FCT3807APYG vs IDT74FCT3807PYG8 |
74FCT3807DPYI | SSOP-20, Tube | Integrated Device Technology Inc | IDT74FCT3807APYG vs 74FCT3807DPYI |
Related Parts for IDT74FCT3807APYG
-
MC100LVEP14DTGClock Drivers
-
MK3727STRClock Generators
-
ICL8052ACDDOther Analog ICs
-
NCP81243MNTXGSwitching Regulator or Controllers
-
IRF3805STRL-7PPPower Field-Effect Transistors
-
XC6215B242NR-GLinear Regulator ICs
-
SN74SSTU32864ZKERBus Driver/Transceivers
-
PMEG4010EGWXRectifier Diodes
-
TC7SH86FGates