Datasheets
IDT74FCT543L by: Integrated Device Technology Inc

Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28

Part Details for IDT74FCT543L by Integrated Device Technology Inc

Overview of IDT74FCT543L by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Telecommunications Communication and Networking

Part Details for IDT74FCT543L

IDT74FCT543L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT74FCT543L Part Data Attributes

IDT74FCT543L Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT74FCT543L Integrated Device Technology Inc Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QLCC
Package Description QCCN, LCC28,.45SQ
Pin Count 28
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature MASTER CONTROL FOR LATCH AND OUTPUT ENABLES IN EACH DIRECTION
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family FCT
JESD-30 Code S-CQCC-N28
JESD-609 Code e0
Length 11.4554 mm
Load Capacitance (CL) 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER
Max I(ol) 0.064 A
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC28,.45SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Prop. Delay@Nom-Sup 8.5 ns
Propagation Delay (tpd) 12.5 ns
Qualification Status Not Qualified
Seated Height-Max 2.54 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.4554 mm

Alternate Parts for IDT74FCT543L

This table gives cross-reference parts and alternative options found for IDT74FCT543L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT543L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-9222102M3A Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor IDT74FCT543L vs 5962-9222102M3A
CY54FCT543ATLM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Cypress Semiconductor IDT74FCT543L vs CY54FCT543ATLM
QS54FCT543CTLB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, Quality Semiconductor Inc IDT74FCT543L vs QS54FCT543CTLB
IDT74FCT543CL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT74FCT543L vs IDT74FCT543CL
IDT74FCT543AL8 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT74FCT543L vs IDT74FCT543AL8
IDT54FCT543ATLB8 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT74FCT543L vs IDT54FCT543ATLB8
P54FCT543CTLM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation IDT74FCT543L vs P54FCT543CTLM
QS74FCT543TL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, Quality Semiconductor Inc IDT74FCT543L vs QS74FCT543TL
P74FCT543ATL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation IDT74FCT543L vs P74FCT543ATL
IDT54FCT543DTLB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT74FCT543L vs IDT54FCT543DTLB
Part Number Description Manufacturer Compare
IDT54FCT543ATLB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT74FCT543L vs IDT54FCT543ATLB
5962-9222103M3A Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT74FCT543L vs 5962-9222103M3A
5962-9222101M3A Octal Registered Transceivers with 3-State Outputs 28-LCCC -55 to 125 Texas Instruments IDT74FCT543L vs 5962-9222101M3A
IDT74FCT543CTL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT74FCT543L vs IDT74FCT543CTL
IDT74FCT543TL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT74FCT543L vs IDT74FCT543TL
IDT74FCT543DTL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT74FCT543L vs IDT74FCT543DTL
P54FCT543ATLM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation IDT74FCT543L vs P54FCT543ATLM
IDT74FCT543L8 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT74FCT543L vs IDT74FCT543L8
CY54FCT543ATLMB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor IDT74FCT543L vs CY54FCT543ATLMB
5962-9222102M3A Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor IDT74FCT543L vs 5962-9222102M3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT543L by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT543L by Integrated Device Technology Inc

  • Please alert me when IDT74FCT543L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT74FCT543L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT543L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT74FCT543L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT543L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT543L by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: