Part Details for IDT74FCT807BTQGI by Integrated Device Technology Inc
Overview of IDT74FCT807BTQGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FCT807BTQGI
IDT74FCT807BTQGI CAD Models
IDT74FCT807BTQGI Part Data Attributes
|
IDT74FCT807BTQGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT807BTQGI
Integrated Device Technology Inc
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, GREEN, QSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QSOP | |
Package Description | SOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
Input Conditioning | SCHMITT TRIGGER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.6868 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.6 ns | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm | |
fmax-Min | 100 MHz |
Alternate Parts for IDT74FCT807BTQGI
This table gives cross-reference parts and alternative options found for IDT74FCT807BTQGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT807BTQGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100ES6039DW | Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 1.27 MM PITCH, MS-013AC, SOIC-20 | Integrated Device Technology Inc | IDT74FCT807BTQGI vs MC100ES6039DW |
SY10EL15ZG | 10EL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | Microchip Technology Inc | IDT74FCT807BTQGI vs SY10EL15ZG |
672M-01LF | SOIC-16, Tube | Integrated Device Technology Inc | IDT74FCT807BTQGI vs 672M-01LF |
ICS85356AM | Low Skew Clock Driver, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT807BTQGI vs ICS85356AM |
IDT23S08-1HDCGI | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | Renesas Electronics Corporation | IDT74FCT807BTQGI vs IDT23S08-1HDCGI |
CY7B9911V-7JXC | Low Skew Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), TTL, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Cypress Semiconductor | IDT74FCT807BTQGI vs CY7B9911V-7JXC |
QS5LV919160J | PLL Based Clock Driver, 5LV Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Device Technology Inc | IDT74FCT807BTQGI vs QS5LV919160J |
CY7B9911V-7JC | Low Skew Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), TTL, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT74FCT807BTQGI vs CY7B9911V-7JC |
ICS672M-01LF | PLL Based Clock Driver, 672 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Integrated Device Technology Inc | IDT74FCT807BTQGI vs ICS672M-01LF |
ICS85310AYI-01LF | Low Skew Clock Driver, 85310 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, LQFP-32 | Integrated Device Technology Inc | IDT74FCT807BTQGI vs ICS85310AYI-01LF |