Logic
IDT74FCT810CTQG
Integrated Device Technology Inc
Description: Low Skew Clock Driver, FCT Series, 5 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, GREEN, QSOP-20

Overview of IDT74FCT810CTQG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74FCT810CTQG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT810CTQG by Integrated Device Technology Inc

IDT74FCT810CTQG
Integrated Device Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QSOP
Package Description
GREEN, QSOP-20
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
ONE BANK WITH ALL TRUE OUTPUTS & OTHER WITH ALL INVERTED OUTPUTS
Family
FCT
Input Conditioning
SCHMITT TRIGGER
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inverted Outputs
5
Number of Terminals
20
Number of True Outputs
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
4.3 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.6 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9116 mm
Want to compare parts?
  1. IDT74FCT810CTQG
    Integrated Device Technology Inc
    Low Skew Clock Driver, FCT Series, 5 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, GREEN, QSOP-20
    VS

Alternate Parts for IDT74FCT810CTQG

This table gives cross-reference parts and alternative options found for IDT74FCT810CTQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT810CTQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT810BTQG8 Low Skew Clock Driver, FCT Series, 5 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc IDT74FCT810CTQG vs IDT74FCT810BTQG8
74FCT810CTQG QSOP-20, Tube Integrated Device Technology Inc IDT74FCT810CTQG vs 74FCT810CTQG
74FCT810BTQG QSOP-20, Tube Integrated Device Technology Inc IDT74FCT810CTQG vs 74FCT810BTQG
IDT74FCT810BTQ8 Low Skew Clock Driver, FCT Series, 5 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDT74FCT810CTQG vs IDT74FCT810BTQ8
IDT74FCT810BTQ Low Skew Clock Driver, FCT Series, 5 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDT74FCT810CTQG vs IDT74FCT810BTQ
Part Number Description Manufacturer Compare
IDT74FCT810CTPY8 Low Skew Clock Driver, FCT Series, 5 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, SSOP-20 Integrated Device Technology Inc IDT74FCT810CTQG vs IDT74FCT810CTPY8
IDT74FCT810BTPY8 Low Skew Clock Driver, FCT Series, 5 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, SSOP-20 Integrated Device Technology Inc IDT74FCT810CTQG vs IDT74FCT810BTPY8
74FCT810CTQG QSOP-20, Tube Integrated Device Technology Inc IDT74FCT810CTQG vs 74FCT810CTQG
IDT74FCT810CTPY Low Skew Clock Driver, FCT Series, 5 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, SSOP-20 Integrated Device Technology Inc IDT74FCT810CTQG vs IDT74FCT810CTPY
74FCT810BTQG QSOP-20, Tube Integrated Device Technology Inc IDT74FCT810CTQG vs 74FCT810BTQG
74FCT810CTPYG SSOP-20, Tube Integrated Device Technology Inc IDT74FCT810CTQG vs 74FCT810CTPYG
IDT74FCT810BTQG8 Low Skew Clock Driver, FCT Series, 5 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc IDT74FCT810CTQG vs IDT74FCT810BTQG8
IDT74FCT810CTPYG8 Low Skew Clock Driver, FCT Series, 5 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, GREEN, SSOP-20 Integrated Device Technology Inc IDT74FCT810CTQG vs IDT74FCT810CTPYG8
IDT74FCT810BTPYG Low Skew Clock Driver, FCT Series, 5 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, GREEN, SSOP-20 Integrated Device Technology Inc IDT74FCT810CTQG vs IDT74FCT810BTPYG
IDT74FCT810BTQ Low Skew Clock Driver, FCT Series, 5 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDT74FCT810CTQG vs IDT74FCT810BTQ

Related Parts for IDT74FCT810CTQG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT810CTQG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT810CTQG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT810CTQG would you like to use for your alert(s)?
  • Please alert me when IDT74FCT810CTQG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT810CTQG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT810CTQG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT810CTQG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT810CTQG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT810CTQG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: