Logic
IDT74FST6800QG
Description: Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24

Overview of IDT74FST6800QG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74FST6800QG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FST6800QG by Integrated Device Technology Inc

IDT74FST6800QG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
GREEN, QSOP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
TTL COMPATIBLE BUS SWITCH
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
8.6868 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.7272 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
3.937 mm
Want to compare parts?
  1. IDT74FST6800QG
    Integrated Device Technology Inc
    Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24
    VS

Alternate Parts for IDT74FST6800QG

This table gives cross-reference parts and alternative options found for IDT74FST6800QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FST6800QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBT6800ADBQRG4 CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 Texas Instruments IDT74FST6800QG vs SN74CBT6800ADBQRG4
SN74CBT6800DBQR 10-Bit FET Bus Switch With Precharged Outputs For Live Insertion 24-SSOP -40 to 85 Texas Instruments IDT74FST6800QG vs SN74CBT6800DBQR
74FST6800QG 10-Bit Bus Switch with Precharge, QSOP55/Tube Renesas Electronics Corporation IDT74FST6800QG vs 74FST6800QG
PI5C6800CQE Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN,PLASTIC, QSOP-24 Pericom Semiconductor Corporation IDT74FST6800QG vs PI5C6800CQE
FST6800QSC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, MO-137, QSOP-24 Rochester Electronics LLC IDT74FST6800QG vs FST6800QSC
IDTQS3800Q8 Bus Driver, 3800 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDT74FST6800QG vs IDTQS3800Q8
QS3800Q Bus Driver, 3800 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Integrated Device Technology Inc IDT74FST6800QG vs QS3800Q
SN74CBTS6800DBQR CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 Texas Instruments IDT74FST6800QG vs SN74CBTS6800DBQR
74FST6800QSR CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, QSOP-24 onsemi IDT74FST6800QG vs 74FST6800QSR
PI5C6800CQEX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN,PLASTIC, QSOP-24 Pericom Semiconductor Corporation IDT74FST6800QG vs PI5C6800CQEX
Part Number Description Manufacturer Compare
FST6800QSCX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, MO-137, QSOP-24 Fairchild Semiconductor Corporation IDT74FST6800QG vs FST6800QSCX
FSTU6800AWM Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 Fairchild Semiconductor Corporation IDT74FST6800QG vs FSTU6800AWM
SN74CBT6800ADBQR 10-Bit FET Bus Switch With Precharged Outputs 24-SSOP -40 to 85 Texas Instruments IDT74FST6800QG vs SN74CBT6800ADBQR
SN74CBTS6800DBQR CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 Texas Instruments IDT74FST6800QG vs SN74CBTS6800DBQR
74FST6800QSR CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, QSOP-24 onsemi IDT74FST6800QG vs 74FST6800QSR
PI5C6800QE Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, QSOP-24 Pericom Semiconductor Corporation IDT74FST6800QG vs PI5C6800QE
SN74CBT6800ADWR 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with precharged outputs 24-SOIC -40 to 85 Texas Instruments IDT74FST6800QG vs SN74CBT6800ADWR
SN74CBT6800CDWRE4 10-Bit FET Bus Switch With Precharged Outputs For Live Insertion and -2 V Undershoot Proctection 24-SOIC -40 to 85 Texas Instruments IDT74FST6800QG vs SN74CBT6800CDWRE4
QS3800QG Bus Driver, 3800 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDT74FST6800QG vs QS3800QG
IDT74FST6800Q Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDT74FST6800QG vs IDT74FST6800Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FST6800QG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FST6800QG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FST6800QG would you like to use for your alert(s)?
  • Please alert me when IDT74FST6800QG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FST6800QG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FST6800QG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FST6800QG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FST6800QG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FST6800QG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: