Part Details for IDT74LVC109APY by Integrated Device Technology Inc
Overview of IDT74LVC109APY by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74LVC109APY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16 | 20 |
|
$0.5250 / $0.6300 | Buy Now |
Part Details for IDT74LVC109APY
IDT74LVC109APY CAD Models
IDT74LVC109APY Part Data Attributes
|
IDT74LVC109APY
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC109APY
Integrated Device Technology Inc
J-Kbar Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, SSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Max I(ol) | 0.024 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm |
Alternate Parts for IDT74LVC109APY
This table gives cross-reference parts and alternative options found for IDT74LVC109APY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC109APY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC112ADBRG4 | LVC/LCX/Z SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | IDT74LVC109APY vs SN74LVC112ADBRG4 |
74LVC109D,112 | 74LVC109 - Dual JK(not) flip-flop with set and reset; positive-edge trigger SOP 16-Pin | NXP Semiconductors | IDT74LVC109APY vs 74LVC109D,112 |
SN74LVC112DBLE | LVC/LCX/Z SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SSOP-16 | Texas Instruments | IDT74LVC109APY vs SN74LVC112DBLE |
SN74LVC112AD | Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-SOIC -40 to 125 | Texas Instruments | IDT74LVC109APY vs SN74LVC112AD |
74LCX112M | J-K Flip-Flop, LVC/LCX/Z Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | IDT74LVC109APY vs 74LCX112M |
74LVC109DB-T | IC LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SSOP2-16, FF/Latch | NXP Semiconductors | IDT74LVC109APY vs 74LVC109DB-T |
74LCX109M | IC LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOP-16, FF/Latch | National Semiconductor Corporation | IDT74LVC109APY vs 74LCX109M |
SN74LVC112ADBR | Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-SSOP -40 to 125 | Texas Instruments | IDT74LVC109APY vs SN74LVC112ADBR |
74LCX109M | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Texas Instruments | IDT74LVC109APY vs 74LCX109M |
74LVC109DB,118 | 74LVC109 - Dual JK(not) flip-flop with set and reset; positive-edge trigger SSOP1 16-Pin | NXP Semiconductors | IDT74LVC109APY vs 74LVC109DB,118 |