Logic
IDT74LVC11APYG
Integrated Device Technology Inc
Description: AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 0.65 MM PITCH, SSOP-14

Overview of IDT74LVC11APYG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74LVC11APYG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74LVC11APYG by Integrated Device Technology Inc

IDT74LVC11APYG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
0.65 MM PITCH, SSOP-14
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
6.2 mm
Logic IC Type
AND GATE
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. IDT74LVC11APYG
    Integrated Device Technology Inc
    AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 0.65 MM PITCH, SSOP-14
    VS

Alternate Parts for IDT74LVC11APYG

This table gives cross-reference parts and alternative options found for IDT74LVC11APYG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC11APYG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC11DB IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate NXP Semiconductors IDT74LVC11APYG vs 74LVC11DB
74LVC11DB-T IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate NXP Semiconductors IDT74LVC11APYG vs 74LVC11DB-T
935205920112 IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate NXP Semiconductors IDT74LVC11APYG vs 935205920112
IDT74LVC11APYG8 AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 0.65 MM PITCH, SSOP-14 Integrated Device Technology Inc IDT74LVC11APYG vs IDT74LVC11APYG8
74LVC11DB,118 74LVC11 - Dual inverter@en-us SSOP1 14-Pin Nexperia IDT74LVC11APYG vs 74LVC11DB,118
74LVC11DB AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia IDT74LVC11APYG vs 74LVC11DB
IDT74LVC11APY AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 0.65 MM PITCH, SSOP-14 Integrated Device Technology Inc IDT74LVC11APYG vs IDT74LVC11APY
935205910118 IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate NXP Semiconductors IDT74LVC11APYG vs 935205910118
935205920112 AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia IDT74LVC11APYG vs 935205920112
74LVC11DB,112 74LVC11 - Dual inverter@en-us SSOP1 14-Pin Nexperia IDT74LVC11APYG vs 74LVC11DB,112
Part Number Description Manufacturer Compare
74LVC11D,118 74LVC11 - Dual inverter@en-us SOIC 14-Pin Nexperia IDT74LVC11APYG vs 74LVC11D,118
IDT74LVC11APY AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 0.65 MM PITCH, SSOP-14 Integrated Device Technology Inc IDT74LVC11APYG vs IDT74LVC11APY
74LVC11DB AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia IDT74LVC11APYG vs 74LVC11DB
935205920112 IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate NXP Semiconductors IDT74LVC11APYG vs 935205920112
74LVC11D-T IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors IDT74LVC11APYG vs 74LVC11D-T
74LVC11DB IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate NXP Semiconductors IDT74LVC11APYG vs 74LVC11DB
74LVC11D IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors IDT74LVC11APYG vs 74LVC11D
IDT74LVC11ADC AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 Integrated Device Technology Inc IDT74LVC11APYG vs IDT74LVC11ADC
935205910118 IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate NXP Semiconductors IDT74LVC11APYG vs 935205910118
74LVC11DB,118 74LVC11 - Dual inverter@en-us SSOP1 14-Pin Nexperia IDT74LVC11APYG vs 74LVC11DB,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74LVC11APYG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74LVC11APYG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74LVC11APYG would you like to use for your alert(s)?
  • Please alert me when IDT74LVC11APYG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74LVC11APYG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74LVC11APYG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74LVC11APYG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74LVC11APYG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74LVC11APYG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: