Part Details for IDT74LVC16244APVG by Renesas Electronics Corporation
Overview of IDT74LVC16244APVG by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVC16244APVG
IDT74LVC16244APVG CAD Models
IDT74LVC16244APVG Part Data Attributes:
|
IDT74LVC16244APVG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC16244APVG
Renesas Electronics Corporation
Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for IDT74LVC16244APVG
This table gives cross-reference parts and alternative options found for IDT74LVC16244APVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC16244APVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCXZ16244MEA | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | IDT74LVC16244APVG vs 74LCXZ16244MEA |
935238440118 | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Nexperia | IDT74LVC16244APVG vs 935238440118 |
74LVCH16244ADL,112 | 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state@en-us SSOP 48-Pin | Nexperia | IDT74LVC16244APVG vs 74LVCH16244ADL,112 |
SN74LVC16244DL | 16-Bit Buffer/Driver With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | IDT74LVC16244APVG vs SN74LVC16244DL |
74LVCH16244DL-T | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | IDT74LVC16244APVG vs 74LVCH16244DL-T |
74LCX16244MEAX | Low Voltage 16-Bit Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 1000/TAPE REEL | Fairchild Semiconductor Corporation | IDT74LVC16244APVG vs 74LCX16244MEAX |
PI74LCX16244V | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | IDT74LVC16244APVG vs PI74LCX16244V |
74LVCH16244ADL,118 | 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state@en-us SSOP 48-Pin | Nexperia | IDT74LVC16244APVG vs 74LVCH16244ADL,118 |
74LCXH16244MEA | Low Voltage 16-Bit Buffer/Line Driver with Bushold, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 29/RAIL | Fairchild Semiconductor Corporation | IDT74LVC16244APVG vs 74LCXH16244MEA |
74LVCH16244ADLRG4 | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | IDT74LVC16244APVG vs 74LVCH16244ADLRG4 |