Logic
IDT74LVC16244APVG8
Description: Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48

Overview of IDT74LVC16244APVG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74LVC16244APVG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74LVC16244APVG8 by Integrated Device Technology Inc

IDT74LVC16244APVG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
SSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1997-11-01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
4.7 ns
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.493 mm
Want to compare parts?
  1. IDT74LVC16244APVG8
    Integrated Device Technology Inc
    Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48
    VS

Alternate Parts for IDT74LVC16244APVG8

This table gives cross-reference parts and alternative options found for IDT74LVC16244APVG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC16244APVG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC16244ADL,112 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state SSOP 48-Pin NXP Semiconductors IDT74LVC16244APVG8 vs 74LVC16244ADL,112
935238440118 IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors IDT74LVC16244APVG8 vs 935238440118
74LVC16244APVG8 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O, SSOP0/Reel Renesas Electronics Corporation IDT74LVC16244APVG8 vs 74LVC16244APVG8
SN74LVC16244DLR LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC IDT74LVC16244APVG8 vs SN74LVC16244DLR
74LVC16244ADL IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors IDT74LVC16244APVG8 vs 74LVC16244ADL
IDT74LVCH16244APV Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc IDT74LVC16244APVG8 vs IDT74LVCH16244APV
IDT74LVC16244APV Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74LVC16244APVG8 vs IDT74LVC16244APV
SN74LVCH16244ADLG4 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-SSOP -40 to 125 Texas Instruments IDT74LVC16244APVG8 vs SN74LVCH16244ADLG4
PI74LCX16244VEX Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, MO-118BA, SSOP-48 Pericom Semiconductor Corporation IDT74LVC16244APVG8 vs PI74LCX16244VEX
935235140112 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Nexperia IDT74LVC16244APVG8 vs 935235140112
Part Number Description Manufacturer Compare
74LVCH16244ADLRG4 LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments IDT74LVC16244APVG8 vs 74LVCH16244ADLRG4
SN74LVC16244DGG LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Texas Instruments IDT74LVC16244APVG8 vs SN74LVC16244DGG
74LCX16244MEA Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation IDT74LVC16244APVG8 vs 74LCX16244MEA
935238440112 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Nexperia IDT74LVC16244APVG8 vs 935238440112
74LVC16244ADL,112 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state SSOP 48-Pin NXP Semiconductors IDT74LVC16244APVG8 vs 74LVC16244ADL,112
74LCXZ16244MEAX Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation IDT74LVC16244APVG8 vs 74LCXZ16244MEAX
SN74LVCH16244ADL 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-SSOP -40 to 125 Texas Instruments IDT74LVC16244APVG8 vs SN74LVCH16244ADL
IDT74LVCH16244APV Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc IDT74LVC16244APVG8 vs IDT74LVCH16244APV
IDT74LVC16244APV Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74LVC16244APVG8 vs IDT74LVC16244APV
74LVCH16244APAG 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold, TSSOP39/Tube Renesas Electronics Corporation IDT74LVC16244APVG8 vs 74LVCH16244APAG

Related Parts for IDT74LVC16244APVG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74LVC16244APVG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74LVC16244APVG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74LVC16244APVG8 would you like to use for your alert(s)?
  • Please alert me when IDT74LVC16244APVG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74LVC16244APVG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74LVC16244APVG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74LVC16244APVG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74LVC16244APVG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74LVC16244APVG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: