Part Details for IDT74LVC4245ASOG8 by Integrated Device Technology Inc
Overview of IDT74LVC4245ASOG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVC4245ASOG8
IDT74LVC4245ASOG8 CAD Models
IDT74LVC4245ASOG8 Part Data Attributes
|
IDT74LVC4245ASOG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC4245ASOG8
Integrated Device Technology Inc
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, GREEN, SOIC-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 5V SUPPLY FOR PORT A | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4178 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6416 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for IDT74LVC4245ASOG8
This table gives cross-reference parts and alternative options found for IDT74LVC4245ASOG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC4245ASOG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC4245ADWRE4 | Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | IDT74LVC4245ASOG8 vs SN74LVC4245ADWRE4 |
74LVC4245AD | Bus Transceiver | Nexperia | IDT74LVC4245ASOG8 vs 74LVC4245AD |
IDT74LVC4245ASOG | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, GREEN, SOIC-24 | Integrated Device Technology Inc | IDT74LVC4245ASOG8 vs IDT74LVC4245ASOG |
SN74LVC4245ADWG4 | Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | IDT74LVC4245ASOG8 vs SN74LVC4245ADWG4 |
74LVC4245D | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | IDT74LVC4245ASOG8 vs 74LVC4245D |
74LVC4245AD,118 | 74LVC4245A - Octal dual supply translating transceiver; 3-state SOP 24-Pin | NXP Semiconductors | IDT74LVC4245ASOG8 vs 74LVC4245AD,118 |
74LVC4245ASOG8 | SOIC-24, Reel | Integrated Device Technology Inc | IDT74LVC4245ASOG8 vs 74LVC4245ASOG8 |
PI74LVC4245ASX | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | IDT74LVC4245ASOG8 vs PI74LVC4245ASX |
74LVC4245AD,118 | 74LVC4245A - Octal dual supply translating transceiver; 3-state@en-us SOP 24-Pin | Nexperia | IDT74LVC4245ASOG8 vs 74LVC4245AD,118 |
SN74LVCC4245ADWRE4 | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | IDT74LVC4245ASOG8 vs SN74LVCC4245ADWRE4 |