Logic
IDT74LVC540APG8
Integrated Device Technology Inc
Description: Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20

Overview of IDT74LVC540APG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74LVC540APG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74LVC540APG8 by Integrated Device Technology Inc

IDT74LVC540APG8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
6.5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
7.1 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. IDT74LVC540APG8
    Integrated Device Technology Inc
    Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20
    VS

Alternate Parts for IDT74LVC540APG8

This table gives cross-reference parts and alternative options found for IDT74LVC540APG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC540APG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LCX540MTC_NLX Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation IDT74LVC540APG8 vs 74LCX540MTC_NLX
MC74LCX540DTR2G Low Voltage CMOS Octal Buffer Flow Through Pinout, TSSOP 20 LEAD, 2500-REEL onsemi IDT74LVC540APG8 vs MC74LCX540DTR2G
TC74LCX540FT IC LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components IDT74LVC540APG8 vs TC74LCX540FT
SN74LVC540AQPWREP Enhanced product 8-ch, 2-V to 3.6-V inverters with 3-state outputs 20-TSSOP -40 to 125 Texas Instruments IDT74LVC540APG8 vs SN74LVC540AQPWREP
74LCX540MTCX Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 2500-REEL onsemi IDT74LVC540APG8 vs 74LCX540MTCX
74LCX540FT 74LCX Series Octal Bus Buffer (3-State, Inverted) Toshiba America Electronic Components IDT74LVC540APG8 vs 74LCX540FT
74LCX540MTCX_NL Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation IDT74LVC540APG8 vs 74LCX540MTCX_NL
PI74LCX540L Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation IDT74LVC540APG8 vs PI74LCX540L
74LCX540MTC_NL Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation IDT74LVC540APG8 vs 74LCX540MTC_NL
SN74LVC540AQPWRQ1 Automotive 8-ch, 2-V to 3.6-V inverters with 3-state outputs 20-TSSOP -40 to 125 Texas Instruments IDT74LVC540APG8 vs SN74LVC540AQPWRQ1
Part Number Description Manufacturer Compare
74LCX540FT 74LCX Series Octal Bus Buffer (3-State, Inverted) Toshiba America Electronic Components IDT74LVC540APG8 vs 74LCX540FT
TC7MZ540FK IC LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 3 MM, 0.50 MM PITCH, PLASTIC, VSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components IDT74LVC540APG8 vs TC7MZ540FK
SN74LVC540APWG4 LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments IDT74LVC540APG8 vs SN74LVC540APWG4
SN74LVC540ANSRG4 Octal Buffer/Driver With 3-State Outputs 20-SO -40 to 125 Texas Instruments IDT74LVC540APG8 vs SN74LVC540ANSRG4
TC74LCX540FT IC LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components IDT74LVC540APG8 vs TC74LCX540FT
IDT74LVC540ASO Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 Integrated Device Technology Inc IDT74LVC540APG8 vs IDT74LVC540ASO
74LCX540MTCX_NL Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation IDT74LVC540APG8 vs 74LCX540MTCX_NL
74LCX540SJX Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 20LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL Fairchild Semiconductor Corporation IDT74LVC540APG8 vs 74LCX540SJX
TC74LCX540F IC LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components IDT74LVC540APG8 vs TC74LCX540F
MC74LCX540SDR2 Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SSOP-20 Motorola Semiconductor Products IDT74LVC540APG8 vs MC74LCX540SDR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74LVC540APG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74LVC540APG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74LVC540APG8 would you like to use for your alert(s)?
  • Please alert me when IDT74LVC540APG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74LVC540APG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74LVC540APG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74LVC540APG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74LVC540APG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74LVC540APG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: