Logic
IDT74LVCH162373APA
Integrated Device Technology Inc
Description: Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48

Overview of IDT74LVCH162373APA by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IDT74LVCH162373APA by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 211
  • 1 $1.3500
  • 70 $0.8100
  • 186 $0.7290
$0.7290 / $1.3500 Buy Now

CAD Models for IDT74LVCH162373APA by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74LVCH162373APA by Integrated Device Technology Inc

IDT74LVCH162373APA
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
BUS HOLD, 5V TOLERANT INPUTS AND OUTPUTS
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
5.3 ns
Propagation Delay (tpd)
6.4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
6.1 mm
Want to compare parts?
  1. IDT74LVCH162373APA
    Integrated Device Technology Inc
    Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48
    VS

Alternate Parts for IDT74LVCH162373APA

This table gives cross-reference parts and alternative options found for IDT74LVCH162373APA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVCH162373APA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74LVCH162373APA8 Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74LVCH162373APA vs IDT74LVCH162373APA8
IDT74LVCH162373APAG Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc IDT74LVCH162373APA vs IDT74LVCH162373APAG
935237720112 IC LVC/LCX/Z SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors IDT74LVCH162373APA vs 935237720112
935238750118 Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia IDT74LVCH162373APA vs 935238750118
74LVC162373ADGG-T IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors IDT74LVCH162373APA vs 74LVC162373ADGG-T
74LVCH162373ADGG,5 74LVC162373A; 74LVCH162373A - 16-bit D-type transparent latch; 30 Ohm series termination resistors; 5 V tolerantn inputs/outputs; 3-state@en-us TSSOP 48-Pin Nexperia IDT74LVCH162373APA vs 74LVCH162373ADGG,5
IDT74LVCH162373APAG8 Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc IDT74LVCH162373APA vs IDT74LVCH162373APAG8
74LVCH162373ADGG-T Bus Driver Nexperia IDT74LVCH162373APA vs 74LVCH162373ADGG-T
74LVCH162373APA Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74LVCH162373APA vs 74LVCH162373APA
74LVCH162373ADGG,5 74LVC(H)162373A - 16-bit D-type transparent latch TSSOP 48-Pin NXP Semiconductors IDT74LVCH162373APA vs 74LVCH162373ADGG,5
Part Number Description Manufacturer Compare
935238750118 Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia IDT74LVCH162373APA vs 935238750118
IDT74LVCH162373APA8 Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74LVCH162373APA vs IDT74LVCH162373APA8
IDT74LVCH162373APAG Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc IDT74LVCH162373APA vs IDT74LVCH162373APAG
935238750112 Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia IDT74LVCH162373APA vs 935238750112
IDT74LVCH162373APAG8 Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc IDT74LVCH162373APA vs IDT74LVCH162373APAG8
935237720118 Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia IDT74LVCH162373APA vs 935237720118
935237720112 Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia IDT74LVCH162373APA vs 935237720112
74LVCH162373ADGG-T Bus Driver Nexperia IDT74LVCH162373APA vs 74LVCH162373ADGG-T
74LVCH162373APA Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74LVCH162373APA vs 74LVCH162373APA
74LVCH162373ADGG IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors IDT74LVCH162373APA vs 74LVCH162373ADGG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74LVCH162373APA by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74LVCH162373APA by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74LVCH162373APA would you like to use for your alert(s)?
  • Please alert me when IDT74LVCH162373APA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74LVCH162373APA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74LVCH162373APA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74LVCH162373APA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74LVCH162373APA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74LVCH162373APA by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: