Logic
IDT74LVCH162373APVG
Integrated Device Technology Inc
Description: Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48

Overview of IDT74LVCH162373APVG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74LVCH162373APVG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74LVCH162373APVG by Integrated Device Technology Inc

IDT74LVCH162373APVG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
GREEN, SSOP-48
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
15.875 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
6.4 ns
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.493 mm
Want to compare parts?
  1. IDT74LVCH162373APVG
    Integrated Device Technology Inc
    Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48
    VS

Alternate Parts for IDT74LVCH162373APVG

This table gives cross-reference parts and alternative options found for IDT74LVCH162373APVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVCH162373APVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VCH162373ADL-T IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors IDT74LVCH162373APVG vs VCH162373ADL-T
74LVC162373ADL,118 74LVC(H)162373A - 16-bit D-type transparent latch SSOP 48-Pin NXP Semiconductors IDT74LVCH162373APVG vs 74LVC162373ADL,118
IDT74LVCH162373APV8 Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74LVCH162373APVG vs IDT74LVCH162373APV8
74LCX162373MEA Low Voltage 16-Bit Transparent Latch with 5V Tolerant Inputs and Outputs and 26 Ohm Series Resistor, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 29/RAIL Fairchild Semiconductor Corporation IDT74LVCH162373APVG vs 74LCX162373MEA
935238740118 IC LVC/LCX/Z SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors IDT74LVCH162373APVG vs 935238740118
74LVCH162373ADL Bus Driver Nexperia IDT74LVCH162373APVG vs 74LVCH162373ADL
935238740112 IC LVC/LCX/Z SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors IDT74LVCH162373APVG vs 935238740112
935238740112 Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia IDT74LVCH162373APVG vs 935238740112
935237710112 IC LVC/LCX/Z SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors IDT74LVCH162373APVG vs 935237710112
IDT74LVCH162373APVG8 Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc IDT74LVCH162373APVG vs IDT74LVCH162373APVG8
Part Number Description Manufacturer Compare
74LVC162373ADL-T Bus Driver Nexperia IDT74LVCH162373APVG vs 74LVC162373ADL-T
74LCXH162373MEX Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation IDT74LVCH162373APVG vs 74LCXH162373MEX
74LVC162373ADL,112 74LVC(H)162373A - 16-bit D-type transparent latch SSOP 48-Pin NXP Semiconductors IDT74LVCH162373APVG vs 74LVC162373ADL,112
IDT74LVCH162373APV8 Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74LVCH162373APVG vs IDT74LVCH162373APV8
74LVC162373ADL,118 74LVC162373A; 74LVCH162373A - 16-bit D-type transparent latch; 30 Ohm series termination resistors; 5 V tolerantn inputs/outputs; 3-state@en-us SSOP 48-Pin Nexperia IDT74LVCH162373APVG vs 74LVC162373ADL,118
74LVCH162373ADL-T Bus Driver Nexperia IDT74LVCH162373APVG vs 74LVCH162373ADL-T
VC162373ADL-T IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors IDT74LVCH162373APVG vs VC162373ADL-T
74LVCH162373ADL Bus Driver Nexperia IDT74LVCH162373APVG vs 74LVCH162373ADL
74LVC162373ADL,118 74LVC(H)162373A - 16-bit D-type transparent latch SSOP 48-Pin NXP Semiconductors IDT74LVCH162373APVG vs 74LVC162373ADL,118
VCH162373ADL IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, SOT-370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors IDT74LVCH162373APVG vs VCH162373ADL

Related Parts for IDT74LVCH162373APVG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74LVCH162373APVG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74LVCH162373APVG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74LVCH162373APVG would you like to use for your alert(s)?
  • Please alert me when IDT74LVCH162373APVG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74LVCH162373APVG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74LVCH162373APVG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74LVCH162373APVG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74LVCH162373APVG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74LVCH162373APVG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: