Logic
IDT74LVCH32373ABF
Integrated Device Technology Inc
Description: Bus Driver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, LFBGA-96

Overview of IDT74LVCH32373ABF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for IDT74LVCH32373ABF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74LVCH32373ABF by Integrated Device Technology Inc

IDT74LVCH32373ABF
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
LFBGA, BGA96,6X16,32
Pin Count
96
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PBGA-B96
JESD-609 Code
e0
Length
13.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
3
Number of Bits
8
Number of Functions
4
Number of Ports
2
Number of Terminals
96
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA96,6X16,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
225
Prop. Delay@Nom-Sup
4.2 ns
Propagation Delay (tpd)
5.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
5.5 mm
Want to compare parts?
  1. IDT74LVCH32373ABF
    Integrated Device Technology Inc
    Bus Driver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, LFBGA-96
    VS

Alternate Parts for IDT74LVCH32373ABF

This table gives cross-reference parts and alternative options found for IDT74LVCH32373ABF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVCH32373ABF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVCH32373AEC LVC/LCX/Z SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, FBGA-96 NXP Semiconductors IDT74LVCH32373ABF vs 74LVCH32373AEC
74LVCH32373AEC/G,5 74LVCH32373A - 32-bit transparent D-type latch with 5 V tolerant inputs/outputs; 3-state BGA 96-Pin NXP Semiconductors IDT74LVCH32373ABF vs 74LVCH32373AEC/G,5
74LVCH32373AEC,551 74LVCH32373A - 32-bit transparent D-type latch with 5 V tolerant inputs/outputs; 3-state BGA 96-Pin NXP Semiconductors IDT74LVCH32373ABF vs 74LVCH32373AEC,551
935264448518 IC LVC/LCX/Z SERIES, 32 1-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.5 X 5.5 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, FBGA-96, Bus Driver/Transceiver NXP Semiconductors IDT74LVCH32373ABF vs 935264448518
74LCX32373GX Bus Driver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 Fairchild Semiconductor Corporation IDT74LVCH32373ABF vs 74LCX32373GX
74LVCH32373AEC,518 74LVCH32373A - 32-bit transparent D-type latch with 5 V tolerant inputs/outputs; 3-state BGA 96-Pin NXP Semiconductors IDT74LVCH32373ABF vs 74LVCH32373AEC,518
IDT74LVCH32373ABF8 Bus Driver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, LFBGA-96 Integrated Device Technology Inc IDT74LVCH32373ABF vs IDT74LVCH32373ABF8
Part Number Description Manufacturer Compare
TD74BC541FW IC BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components IDT74LVCH32373ABF vs TD74BC541FW
SNJ54BCT541FK-00 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments IDT74LVCH32373ABF vs SNJ54BCT541FK-00
SN74ABT541N Octal Buffers/Drivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments IDT74LVCH32373ABF vs SN74ABT541N
SN64BCT541DWR Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments IDT74LVCH32373ABF vs SN64BCT541DWR
HD74BC541AFP-E BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation IDT74LVCH32373ABF vs HD74BC541AFP-E
SN54BCT541J-00 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments IDT74LVCH32373ABF vs SN54BCT541J-00
SN74ABT541BN 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85 Texas Instruments IDT74LVCH32373ABF vs SN74ABT541BN
IDT54FBT541LB Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT74LVCH32373ABF vs IDT54FBT541LB
74LVCH32373AEC-S IC LVC/LCX/Z SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, FBGA-96, Bus Driver/Transceiver NXP Semiconductors IDT74LVCH32373ABF vs 74LVCH32373AEC-S
SN64BCT541ADWR Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments IDT74LVCH32373ABF vs SN64BCT541ADWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74LVCH32373ABF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74LVCH32373ABF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74LVCH32373ABF would you like to use for your alert(s)?
  • Please alert me when IDT74LVCH32373ABF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74LVCH32373ABF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74LVCH32373ABF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74LVCH32373ABF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74LVCH32373ABF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74LVCH32373ABF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: