Logic
IDT74LVCH374APG8
Integrated Device Technology Inc
Description: Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20

Overview of IDT74LVCH374APG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74LVCH374APG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74LVCH374APG8 by Integrated Device Technology Inc

IDT74LVCH374APG8
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
6.5 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
8.1 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. IDT74LVCH374APG8
    Integrated Device Technology Inc
    Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20
    VS

Alternate Parts for IDT74LVCH374APG8

This table gives cross-reference parts and alternative options found for IDT74LVCH374APG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVCH374APG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74LCX374L Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation IDT74LVCH374APG8 vs PI74LCX374L
CLVC374AQPWRG4Q1 Automotive Catalog Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments IDT74LVCH374APG8 vs CLVC374AQPWRG4Q1
74LCX374T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics IDT74LVCH374APG8 vs 74LCX374T
74LCX374TTR LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics IDT74LVCH374APG8 vs 74LCX374TTR
MC74LCX374DTR2 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi IDT74LVCH374APG8 vs MC74LCX374DTR2
MC74LCX374DT LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 onsemi IDT74LVCH374APG8 vs MC74LCX374DT
74LCX374MTCX Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 2500-REEL onsemi IDT74LVCH374APG8 vs 74LCX374MTCX
74LCX374FT 74LCX Series Octal D-Type Flip-Flop (3-State) Toshiba America Electronic Components IDT74LVCH374APG8 vs 74LCX374FT
SN74LVC374AQPWREP Enhanced Product Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments IDT74LVCH374APG8 vs SN74LVC374AQPWREP
MC74LCX374DTR2G Low Voltage CMOS Octal D Flip-Flop, TSSOP 20 LEAD, 2500-REEL onsemi IDT74LVCH374APG8 vs MC74LCX374DTR2G
Part Number Description Manufacturer Compare
74LCX374T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics IDT74LVCH374APG8 vs 74LCX374T
SN74LVC374AQPWRQ1 Automotive Catalog Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments IDT74LVCH374APG8 vs SN74LVC374AQPWRQ1
MC74LCX374DTR2 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi IDT74LVCH374APG8 vs MC74LCX374DTR2
MC74LCX374DT LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 onsemi IDT74LVCH374APG8 vs MC74LCX374DT
PI74LCX374LX Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation IDT74LVCH374APG8 vs PI74LCX374LX
74LCX374MTCX Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 2500-REEL onsemi IDT74LVCH374APG8 vs 74LCX374MTCX
74LCX374TTR LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics IDT74LVCH374APG8 vs 74LCX374TTR
PI74LCX374L Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation IDT74LVCH374APG8 vs PI74LCX374L
74LCX374MTC Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 1825-TUBE onsemi IDT74LVCH374APG8 vs 74LCX374MTC
MC74LCX374DTR2G Low Voltage CMOS Octal D Flip-Flop, TSSOP 20 LEAD, 2500-REEL onsemi IDT74LVCH374APG8 vs MC74LCX374DTR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74LVCH374APG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74LVCH374APG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74LVCH374APG8 would you like to use for your alert(s)?
  • Please alert me when IDT74LVCH374APG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74LVCH374APG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74LVCH374APG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74LVCH374APG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74LVCH374APG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74LVCH374APG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: