Logic
IDT74LVCH646APY
Integrated Device Technology Inc
Description: Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SSOP-24

Overview of IDT74LVCH646APY by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for IDT74LVCH646APY by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74LVCH646APY by Integrated Device Technology Inc

IDT74LVCH646APY
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
SSOP, SSOP24,.3
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
8.2 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup
7.4 ns
Propagation Delay (tpd)
8.8 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
5.3 mm
Want to compare parts?
  1. IDT74LVCH646APY
    Integrated Device Technology Inc
    Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SSOP-24
    VS

Alternate Parts for IDT74LVCH646APY

This table gives cross-reference parts and alternative options found for IDT74LVCH646APY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVCH646APY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC646ADBR Octal Bus Transceiver And Register With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments IDT74LVCH646APY vs SN74LVC646ADBR
MC74LCX646SD LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 onsemi IDT74LVCH646APY vs MC74LCX646SD
74LVC646ADB,112 74LVC646A - Octal bus transceiver/register; 3-state SSOP2 24-Pin NXP Semiconductors IDT74LVCH646APY vs 74LVC646ADB,112
IDT74LVCH646APY8 Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SSOP-24 Integrated Device Technology Inc IDT74LVCH646APY vs IDT74LVCH646APY8
PI74LCX646H Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.209 INCH, PLASTIC, SSOP-24 Pericom Semiconductor Corporation IDT74LVCH646APY vs PI74LCX646H
74LCX646MSAX Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 onsemi IDT74LVCH646APY vs 74LCX646MSAX
SN74LVC646ADBLE Octal Bus Transceiver And Register With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments IDT74LVCH646APY vs SN74LVC646ADBLE
74LCX646MSAX Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24 Fairchild Semiconductor Corporation IDT74LVCH646APY vs 74LCX646MSAX
74LCX646MSAX LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24 Texas Instruments IDT74LVCH646APY vs 74LCX646MSAX
MC74LCX646SDR2 LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 Motorola Mobility LLC IDT74LVCH646APY vs MC74LCX646SDR2
Part Number Description Manufacturer Compare
MC74LCX652SD LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 Motorola Mobility LLC IDT74LVCH646APY vs MC74LCX652SD
SN74LVC646ANSRG4 IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24, Bus Driver/Transceiver Texas Instruments IDT74LVCH646APY vs SN74LVC646ANSRG4
SN74LVC652APWR Octal Bus Transceiver And Register With 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments IDT74LVCH646APY vs SN74LVC652APWR
SN74LVC652APWTG4 Octal Bus Transceiver And Register With 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments IDT74LVCH646APY vs SN74LVC652APWTG4
IDT74LVC652APG8 Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.65 MM PITCH, TSSOP-24 Integrated Device Technology Inc IDT74LVCH646APY vs IDT74LVC652APG8
SN74LVC646ADBLE Octal Bus Transceiver And Register With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments IDT74LVCH646APY vs SN74LVC646ADBLE
74LCX646MSAX Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24 Fairchild Semiconductor Corporation IDT74LVCH646APY vs 74LCX646MSAX
SN74LVC652PWLE LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Texas Instruments IDT74LVCH646APY vs SN74LVC652PWLE
PI74LCX646S Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation IDT74LVCH646APY vs PI74LCX646S
SN74LVC646DW LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Rochester Electronics LLC IDT74LVCH646APY vs SN74LVC646DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74LVCH646APY by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74LVCH646APY by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74LVCH646APY would you like to use for your alert(s)?
  • Please alert me when IDT74LVCH646APY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74LVCH646APY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74LVCH646APY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74LVCH646APY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74LVCH646APY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74LVCH646APY by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: