Part Details for IDT74SSTVM16859NL8 by Integrated Device Technology Inc
Overview of IDT74SSTVM16859NL8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74SSTVM16859NL8
IDT74SSTVM16859NL8 CAD Models
IDT74SSTVM16859NL8 Part Data Attributes
|
IDT74SSTVM16859NL8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74SSTVM16859NL8
Integrated Device Technology Inc
D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PQCC56, THERMALLY ENHANCED, PLASTIC, QFN-56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | THERMALLY ENHANCED, PLASTIC, QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Propagation Delay (tpd) | 2.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8 mm | |
fmax-Min | 200 MHz |
Alternate Parts for IDT74SSTVM16859NL8
This table gives cross-reference parts and alternative options found for IDT74SSTVM16859NL8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74SSTVM16859NL8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74SSTVN16859CNLG8 | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PQCC56, GREEN, PLASTIC, VFQFN-56 | Integrated Device Technology Inc | IDT74SSTVM16859NL8 vs IDT74SSTVN16859CNLG8 |
74SSTVN16859CNLG8 | VFQFPN-56, Reel | Integrated Device Technology Inc | IDT74SSTVM16859NL8 vs 74SSTVN16859CNLG8 |
SN74SSTVF16859G4R | 500-MHz, 13-bit to 26-bit registered buffer with SSTL_2 inputs and outputs 56-VQFN 0 to 70 | Texas Instruments | IDT74SSTVM16859NL8 vs SN74SSTVF16859G4R |
PI74SSTVF16859AZBE | D Flip-Flop, SSTV Series, 1-Func, 13-Bit, True Output, CMOS, PQCC56, LEAD FREE, PLASTIC, MO-220VLLD-2, QFN-56 | Pericom Semiconductor Corporation | IDT74SSTVM16859NL8 vs PI74SSTVF16859AZBE |
74SSTVF16859G4RG4 | 500-MHz, 13-bit to 26-bit registered buffer with SSTL_2 inputs and outputs 56-VQFN 0 to 70 | Texas Instruments | IDT74SSTVM16859NL8 vs 74SSTVF16859G4RG4 |
935271266151 | IC POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC56, 8 X 8 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-684-1, HVQFN-56, FF/Latch | NXP Semiconductors | IDT74SSTVM16859NL8 vs 935271266151 |
IDT74SSTV16859NLG8 | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PQCC56, PLASTIC, MLF-56 | Integrated Device Technology Inc | IDT74SSTVM16859NL8 vs IDT74SSTV16859NLG8 |
SSTV16859BS,157 | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC56, PLASTIC, HVQFN-56, FF/Latch | NXP Semiconductors | IDT74SSTVM16859NL8 vs SSTV16859BS,157 |
IDT74SSTVN16859CNLG | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PQCC56, GREEN, PLASTIC, VFQFN-56 | Integrated Device Technology Inc | IDT74SSTVM16859NL8 vs IDT74SSTVN16859CNLG |
IDT74SSTVF16859NL8 | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, CMOS, PQCC56, PLASTIC, VFQFN-56 | Integrated Device Technology Inc | IDT74SSTVM16859NL8 vs IDT74SSTVF16859NL8 |