Part Details for IDT7MP4059L55S by Integrated Device Technology Inc
Overview of IDT7MP4059L55S by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Part Details for IDT7MP4059L55S
IDT7MP4059L55S CAD Models
IDT7MP4059L55S Part Data Attributes
|
IDT7MP4059L55S
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7MP4059L55S
Integrated Device Technology Inc
SRAM Module, 2MX8, 55ns, CMOS, PSIP36, PLASTIC, SIP-36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SIP | |
Package Description | PLASTIC, SIP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS | |
I/O Type | COMMON | |
JESD-30 Code | R-PSIP-T36 | |
JESD-609 Code | e0 | |
Length | 91.44 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP36 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.573 mm | |
Standby Current-Max | 0.00025 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for IDT7MP4059L55S
This table gives cross-reference parts and alternative options found for IDT7MP4059L55S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7MP4059L55S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS82000RKXI-10 | SRAM Module, 2MX8, 100ns, CMOS | APTA Group Inc | IDT7MP4059L55S vs MS82000RKXI-10 |
EDI8F82048C100BSC | SRAM Module, 2MX8, 100ns, CMOS, SIP-36 | White Electronic Designs Corp | IDT7MP4059L55S vs EDI8F82048C100BSC |
EDI8F82048LP70BFI | SRAM Module, 2MX8, 70ns, CMOS, | Electronic Designs Inc | IDT7MP4059L55S vs EDI8F82048LP70BFI |
CYM1481LPF-120C | SRAM Module, 2MX8, 120ns, CMOS | Cypress Semiconductor | IDT7MP4059L55S vs CYM1481LPF-120C |
MS82000RKXLI-10 | SRAM Module, 2MX8, 100ns, CMOS | APTA Group Inc | IDT7MP4059L55S vs MS82000RKXLI-10 |
EDI8F82049C100BSI | SRAM Module, 2MX8, 100ns, CMOS, SIP-36 | White Electronic Designs Corp | IDT7MP4059L55S vs EDI8F82049C100BSI |
MS82000RKXLI-12 | SRAM Module, 2MX8, 120ns, CMOS | Mosaic Semiconductor Inc | IDT7MP4059L55S vs MS82000RKXLI-12 |
EDI8F82048LP70BFC | SRAM Module, 2MX8, 70ns, CMOS, | Electronic Designs Inc | IDT7MP4059L55S vs EDI8F82048LP70BFC |
MS82000RKX-10 | SRAM Module, 2MX8, 100ns, CMOS | APTA Group Inc | IDT7MP4059L55S vs MS82000RKX-10 |
EDI8F82048LP85BFI | SRAM Module, 2MX8, 85ns, CMOS, | Electronic Designs Inc | IDT7MP4059L55S vs EDI8F82048LP85BFI |