Part Details for IDTCSP2510DPGI by Integrated Device Technology Inc
Overview of IDTCSP2510DPGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDTCSP2510DPGI
IDTCSP2510DPGI CAD Models
IDTCSP2510DPGI Part Data Attributes
|
IDTCSP2510DPGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTCSP2510DPGI
Integrated Device Technology Inc
PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 2510 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
fmax-Min | 175 MHz |
Alternate Parts for IDTCSP2510DPGI
This table gives cross-reference parts and alternative options found for IDTCSP2510DPGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTCSP2510DPGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSP2510DPG8 | TSSOP-24, Reel | Integrated Device Technology Inc | IDTCSP2510DPGI vs CSP2510DPG8 |
IDTCSP2510DPGG8 | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24 | Integrated Device Technology Inc | IDTCSP2510DPGI vs IDTCSP2510DPGG8 |
CSP2510DPGI | TSSOP-24, Tube | Integrated Device Technology Inc | IDTCSP2510DPGI vs CSP2510DPGI |
CSP2510DPG | TSSOP-24, Tube | Integrated Device Technology Inc | IDTCSP2510DPGI vs CSP2510DPG |
CSP2510DPGG | TSSOP-24, Tube | Integrated Device Technology Inc | IDTCSP2510DPGI vs CSP2510DPGG |
CSP2510DPGGI8 | TSSOP-24, Reel | Integrated Device Technology Inc | IDTCSP2510DPGI vs CSP2510DPGGI8 |
IDTCSP2510DPG8 | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24 | Integrated Device Technology Inc | IDTCSP2510DPGI vs IDTCSP2510DPG8 |
IDTCSP2510DPG | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24 | Integrated Device Technology Inc | IDTCSP2510DPGI vs IDTCSP2510DPG |
CSP2510DPGGI | TSSOP-24, Tube | Integrated Device Technology Inc | IDTCSP2510DPGI vs CSP2510DPGGI |
IDTCSP2510DPGGI | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24 | Integrated Device Technology Inc | IDTCSP2510DPGI vs IDTCSP2510DPGGI |