There are no models available for this part yet.
Overview of IDTQS3251Q8 by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for IDTQS3251Q8 by Integrated Device Technology Inc
Part Data Attributes for IDTQS3251Q8 by Integrated Device Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
SSOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Control Type
|
ENABLE LOW
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
CBT/FST/QS/5C/B
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS EXCHANGER
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Inputs
|
1
|
Number of Outputs
|
8
|
Number of Ports
|
9
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
240
|
Prop. Delay@Nom-Sup
|
0.25 ns
|
Propagation Delay (tpd)
|
0.25 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Alternate Parts for IDTQS3251Q8
This table gives cross-reference parts and alternative options found for IDTQS3251Q8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS3251Q8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS3251QG | Multiplexer And Demux/Decoder, F/FAST Series, 1-Func, 1 Line Input, 8 Line Output, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | IDTQS3251Q8 vs IDTQS3251QG |
IDTQS3251Q | Multiplexer And Demux/Decoder, F/FAST Series, 1-Func, 1 Line Input, 8 Line Output, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | IDTQS3251Q8 vs IDTQS3251Q |
IDTQS3251QG8 | Multiplexer And Demux/Decoder, F/FAST Series, 1-Func, 1 Line Input, 8 Line Output, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | IDTQS3251Q8 vs IDTQS3251QG8 |