IDTQS3306AS1G
Description: Bus Driver, 3306 Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8

Overview of IDTQS3306AS1G by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Communication and Networking Automotive

CAD Models for IDTQS3306AS1G by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDTQS3306AS1G by Renesas Electronics Corporation

IDTQS3306AS1G
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
SOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
3306
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9276 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.7272 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.937 mm
Want to compare parts?
  1. IDTQS3306AS1G
    Renesas Electronics Corporation
    Bus Driver, 3306 Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8
    VS

Alternate Parts for IDTQS3306AS1G

This table gives cross-reference parts and alternative options found for IDTQS3306AS1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS3306AS1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS3306AS1G High-Speed CMOS Dual Bus Switch with IndiviDual Active Low Enables, SOIC97/Tube Renesas Electronics Corporation IDTQS3306AS1G vs QS3306AS1G
935270513112 Bus Driver, 2-Func, 1-Bit, True Output, PDSO8 Nexperia IDTQS3306AS1G vs 935270513112
CBT3306D,112 CBT3306 - Dual bus switch SOIC 8-Pin NXP Semiconductors IDTQS3306AS1G vs CBT3306D,112
SN74CBT3306DG4 Dual FET Bus Switch 8-SOIC -40 to 85 Texas Instruments IDTQS3306AS1G vs SN74CBT3306DG4
CBTS3306D,118 CBTS3306D NXP Semiconductors IDTQS3306AS1G vs CBTS3306D,118
935270513112 IC DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Bus Driver/Transceiver NXP Semiconductors IDTQS3306AS1G vs 935270513112
CBT3306D,112 CBT3306 - Dual bus switch@en-us SOIC 8-Pin Nexperia IDTQS3306AS1G vs CBT3306D,112
CBTD3306D Bus Driver Nexperia IDTQS3306AS1G vs CBTD3306D
SN74CBT3306CDRG4 CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments IDTQS3306AS1G vs SN74CBT3306CDRG4
QS3306AS1 Bus Driver, 3306 Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, SOIC-8 Integrated Device Technology Inc IDTQS3306AS1G vs QS3306AS1
Part Number Description Manufacturer Compare
CBTS3306D,118 CBTS3306D NXP Semiconductors IDTQS3306AS1G vs CBTS3306D,118
CBTD3306D,118 CBTD3306 - Dual bus switch with level shifting@en-us Nexperia IDTQS3306AS1G vs CBTD3306D,118
935270513118 IC DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Bus Driver/Transceiver NXP Semiconductors IDTQS3306AS1G vs 935270513118
CBT3306D-T IC CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3.9 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Bus Driver/Transceiver NXP Semiconductors IDTQS3306AS1G vs CBT3306D-T
935270513112 IC DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Bus Driver/Transceiver NXP Semiconductors IDTQS3306AS1G vs 935270513112
CBTD3306D,112 CBTD3306 - Dual bus switch with level shifting SOIC 8-Pin NXP Semiconductors IDTQS3306AS1G vs CBTD3306D,112
CBT3306D,112 CBT3306 - Dual bus switch@en-us SOIC 8-Pin Nexperia IDTQS3306AS1G vs CBT3306D,112
QS3306AS1G High-Speed CMOS Dual Bus Switch with IndiviDual Active Low Enables, SOIC97/Tube Renesas Electronics Corporation IDTQS3306AS1G vs QS3306AS1G
CBTD3306D Bus Driver Nexperia IDTQS3306AS1G vs CBTD3306D
IDTQS3306AS1G Bus Driver, 3306 Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, GREEN, SOIC-8 Integrated Device Technology Inc IDTQS3306AS1G vs IDTQS3306AS1G

Related Parts for IDTQS3306AS1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDTQS3306AS1G by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDTQS3306AS1G by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of IDTQS3306AS1G would you like to use for your alert(s)?
  • Please alert me when IDTQS3306AS1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDTQS3306AS1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDTQS3306AS1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDTQS3306AS1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDTQS3306AS1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDTQS3306AS1G by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: