Logic
IDTQS74FCT158CTSO8
Integrated Device Technology Inc
Description: Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, SOIC-16

Overview of IDTQS74FCT158CTSO8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDTQS74FCT158CTSO8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDTQS74FCT158CTSO8 by Integrated Device Technology Inc

IDTQS74FCT158CTSO8
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
10.3 mm
Logic IC Type
MULTIPLEXER
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
4.3 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. IDTQS74FCT158CTSO8
    Integrated Device Technology Inc
    Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, SOIC-16
    VS

Alternate Parts for IDTQS74FCT158CTSO8

This table gives cross-reference parts and alternative options found for IDTQS74FCT158CTSO8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS74FCT158CTSO8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT158ATSO Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 Integrated Device Technology Inc IDTQS74FCT158CTSO8 vs IDT74FCT158ATSO
IDT74FCT158ATSOG Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 Integrated Device Technology Inc IDTQS74FCT158CTSO8 vs IDT74FCT158ATSOG
QS54FCT158ATSO Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc IDTQS74FCT158CTSO8 vs QS54FCT158ATSO
P74FCT158CTSO Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pyramid Semiconductor Corporation IDTQS74FCT158CTSO8 vs P74FCT158CTSO
QS54FCT158TSOB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc IDTQS74FCT158CTSO8 vs QS54FCT158TSOB
QS74FCT158TSO Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc IDTQS74FCT158CTSO8 vs QS74FCT158TSO
CY74FCT158ATSOC Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Cypress Semiconductor IDTQS74FCT158CTSO8 vs CY74FCT158ATSOC
QS74FCT158ATSOB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc IDTQS74FCT158CTSO8 vs QS74FCT158ATSOB
QS54FCT158CTSOB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc IDTQS74FCT158CTSO8 vs QS54FCT158CTSOB
QS54FCT158ATSOB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc IDTQS74FCT158CTSO8 vs QS54FCT158ATSOB
Part Number Description Manufacturer Compare
QS74FCT157CTPB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, Quality Semiconductor Inc IDTQS74FCT158CTSO8 vs QS74FCT157CTPB
74F158ASJX Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation IDTQS74FCT158CTSO8 vs 74F158ASJX
CD74FCT251ATM96 Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 Harris Semiconductor IDTQS74FCT158CTSO8 vs CD74FCT251ATM96
P54FCT157CTDM Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Pyramid Semiconductor Corporation IDTQS74FCT158CTSO8 vs P54FCT157CTDM
QS74FCT2257TZ Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PZIP20, Quality Semiconductor Inc IDTQS74FCT158CTSO8 vs QS74FCT2257TZ
QS54FCT258TDB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16, Quality Semiconductor Inc IDTQS74FCT158CTSO8 vs QS54FCT258TDB
54F157A/B2A IC F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, Multiplexer/Demultiplexer NXP Semiconductors IDTQS74FCT158CTSO8 vs 54F157A/B2A
QS74FCT158CTP Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16, Quality Semiconductor Inc IDTQS74FCT158CTSO8 vs QS74FCT158CTP
QS74FCT2258TL Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CQCC20, Quality Semiconductor Inc IDTQS74FCT158CTSO8 vs QS74FCT2258TL
QS54FCT251TS1B Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, Quality Semiconductor Inc IDTQS74FCT158CTSO8 vs QS54FCT251TS1B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDTQS74FCT158CTSO8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDTQS74FCT158CTSO8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDTQS74FCT158CTSO8 would you like to use for your alert(s)?
  • Please alert me when IDTQS74FCT158CTSO8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDTQS74FCT158CTSO8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDTQS74FCT158CTSO8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDTQS74FCT158CTSO8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDTQS74FCT158CTSO8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDTQS74FCT158CTSO8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: