Part Details for IDW30C65D1XKSA1 by Infineon Technologies AG
Overview of IDW30C65D1XKSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IDW30C65D1XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1589
|
Newark | Rectifier, Dual, 30A, 650V, To-247, Repetitive Reverse Voltage Vrrm Max:650V, Forward Current If(Av):30A, Diode Configuration:Dual Common Cathode, Forward Voltage Vf Max:1.7V, Reverse Recovery Time Trr Max:71Ns, Forward Surge Currentrohs Compliant: Yes |Infineon IDW30C65D1XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5300 / $3.1000 | Buy Now |
DISTI #
448-IDW30C65D1XKSA1-ND
|
DigiKey | DIODE ARRAY GP 650V 15A TO247-3 Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1997 / $2.7600 | Buy Now |
DISTI #
IDW30C65D1XKSA1
|
Avnet Americas | Diode Switching 650V 30A 3-Pin TO-247 Tube - Rail/Tube (Alt: IDW30C65D1XKSA1) RoHS: Compliant Min Qty: 330 Package Multiple: 30 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.1325 / $1.3751 | Buy Now |
DISTI #
726-IDW30C65D1XKSA1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching IGBT PRODUCTS RoHS: Compliant | 147 |
|
$1.1900 / $2.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 0Tube |
|
$1.0200 | Buy Now |
|
Rochester Electronics | IDW30C65 - Silicon Power Diode RoHS: Compliant Status: Active Min Qty: 1 | 180 |
|
$1.1500 / $1.3500 | Buy Now |
DISTI #
IDW30C65D1XKSA1
|
Avnet Americas | Diode Switching 650V 30A 3-Pin TO-247 Tube - Rail/Tube (Alt: IDW30C65D1XKSA1) RoHS: Compliant Min Qty: 330 Package Multiple: 30 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.1325 / $1.3751 | Buy Now |
|
Ameya Holding Limited | Min Qty: 30 | 110 |
|
$2.5118 / $2.6695 | Buy Now |
|
Ameya Holding Limited | 73 |
|
RFQ | ||
DISTI #
IDW30C65D1XKSA1
|
Avnet Americas | Diode Switching 650V 30A 3-Pin TO-247 Tube - Rail/Tube (Alt: IDW30C65D1XKSA1) RoHS: Compliant Min Qty: 330 Package Multiple: 30 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.1325 / $1.3751 | Buy Now |
Part Details for IDW30C65D1XKSA1
IDW30C65D1XKSA1 CAD Models
IDW30C65D1XKSA1 Part Data Attributes
|
IDW30C65D1XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDW30C65D1XKSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 2 Element, 15A, 650V V(RRM), Silicon, TO-247,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | FREE WHEELING DIODE, PD-CASE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 92 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 0.114 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IDW30C65D1XKSA1
This table gives cross-reference parts and alternative options found for IDW30C65D1XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDW30C65D1XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDW30C65D1 | Rectifier Diode, 1 Phase, 2 Element, 15A, 650V V(RRM), Silicon, TO-247, | Infineon Technologies AG | IDW30C65D1XKSA1 vs IDW30C65D1 |