-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3140
|
Newark | Dc-Dc Converter, 12V, 0.083A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Xp Power IEB0124S12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$2.1700 / $2.5800 | Buy Now |
DISTI #
1470-IEB0124S12-ND
|
DigiKey | DC DC CONVERTER SINGLE 12V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
118 In Stock |
|
$2.1700 / $2.5800 | Buy Now |
DISTI #
209-IEB0124S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT 1W 1.5kV Isol | 0 |
|
$2.1700 / $2.5800 | Order Now |
DISTI #
73735922
|
RS | DC-DC Converter, Isolated, Single Out, 1W, 24Vin, 12Vout, SIP4, IEB01 Series | XP Power IEB0124S12 RoHS: Compliant Min Qty: 43 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0000 / $3.1900 | RFQ |
DISTI #
IEB0124S12
|
TME | Converter: DC/DC, 1W, SIP4, THT, IEB01, OUT: 1 Min Qty: 1 | 0 |
|
$2.2600 / $2.4300 | RFQ |
DISTI #
4126212
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 0.083A RoHS: Compliant Min Qty: 1 Container: Each | 83 |
|
$2.2706 / $2.7115 | Buy Now |
DISTI #
4126212
|
Farnell | DC-DC CONVERTER, 12V, 0.083A RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 83 |
|
$2.3717 / $2.8234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy