Telecommunication Circuits
IFX1050GVIOXUMA1
Infineon Technologies AG
Description: Ethernet Transceiver, PDSO8, GREEN, PLASTIC, SOP-8

Overview of IFX1050GVIOXUMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for IFX1050GVIOXUMA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # IFX1050GVIOXUMA1
Avnet Americas CAN Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, DSO - Tape and Reel (Alt: IFX1050GVIOXUMA1) RoHS: Compliant Min Qty: 744 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 419 Partner Stock
RFQ
DISTI # IFX1050GVIOXUMA1
Avnet Americas CAN Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, DSO - Tape and Reel (Alt: IFX1050GVIOXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
RFQ
Rochester Electronics IFX1050G VIO - Transceivers - Mentor - v2.0 ' RoHS: Compliant Status: Obsolete Min Qty: 1 419
  • 1 $0.4901
  • 25 $0.4803
  • 100 $0.4607
  • 500 $0.4411
  • 1,000 $0.4166
$0.4166 / $0.4901 Buy Now
Win Source Electronics IC TRANSCEIVER FULL 1/1 DSO-8 20000
  • 25 $2.0320
  • 60 $1.6670
  • 93 $1.6150
  • 128 $1.5630
  • 166 $1.5110
  • 222 $1.3550
$1.3550 / $2.0320 Buy Now

CAD Models for IFX1050GVIOXUMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IFX1050GVIOXUMA1 by Infineon Technologies AG

IFX1050GVIOXUMA1
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Data Rate
1000 Mbps
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Number of Transceivers
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Current-Max
0.07 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
CAN TRANSCEIVER
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
Want to compare parts?
  1. IFX1050GVIOXUMA1
    Infineon Technologies AG
    Ethernet Transceiver, PDSO8, GREEN, PLASTIC, SOP-8
    VS

Alternate Parts for IFX1050GVIOXUMA1

This table gives cross-reference parts and alternative options found for IFX1050GVIOXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX1050GVIOXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM9162IEP Ethernet Transceiver, CMOS, PQFP48, LEAD FREE, LQFP-48 Davicom Semiconductor Inc IFX1050GVIOXUMA1 vs DM9162IEP
VSC7130RC Ethernet Transceiver, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, TQFP-64 Vitesse Semiconductor Corporation IFX1050GVIOXUMA1 vs VSC7130RC
RTL8201F-VB-CG Ethernet Transceiver, CMOS, GREEN, MO-220, QFN-32 Realtek Semiconductor IFX1050GVIOXUMA1 vs RTL8201F-VB-CG
HFBR-5803A Ethernet Transceiver, LOW PROFILE, SIP-9 Broadcom Limited IFX1050GVIOXUMA1 vs HFBR-5803A
14235R-500 Ethernet Transceiver, 1-Trnsvr, 7 X 7 MM, QFN-48 Dialog Semiconductor GmbH IFX1050GVIOXUMA1 vs 14235R-500
VSC7135QU Ethernet Transceiver, 1-Trnsvr, GAAS, PQFP64, 10 X 10 MM, THERMALLY ENHANCED, PLASTIC, QFP-64 Vitesse Semiconductor Corporation IFX1050GVIOXUMA1 vs VSC7135QU
NWK933/CG/TP1N Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, TQFP-64 Microsemi Corporation IFX1050GVIOXUMA1 vs NWK933/CG/TP1N
HFBR-5803 DATACOM, ETHERNET TRANSCEIVER, XFO9, LOW PROFILE, SIP-9 Avago Technologies IFX1050GVIOXUMA1 vs HFBR-5803
AR8031-AL1B-R Ethernet Transceiver, 6 X 6 MM, QFN-48 Qualcomm IFX1050GVIOXUMA1 vs AR8031-AL1B-R
DP83891VQM DATACOM, ETHERNET TRANSCEIVER, PQFP208, PLASTIC, QFP-208 Texas Instruments IFX1050GVIOXUMA1 vs DP83891VQM

Related Parts for IFX1050GVIOXUMA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IFX1050GVIOXUMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IFX1050GVIOXUMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IFX1050GVIOXUMA1 would you like to use for your alert(s)?
  • Please alert me when IFX1050GVIOXUMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IFX1050GVIOXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IFX1050GVIOXUMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IFX1050GVIOXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IFX1050GVIOXUMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IFX1050GVIOXUMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: