-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, PDSO8, DSO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IFX1051SJXUMA1
|
Avnet Americas | BUSINESS DEVELOPMENT - Tape and Reel (Alt: IFX1051SJXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
SP001293722
|
EBV Elektronik | BUSINESS DEVELOPMENT (Alt: SP001293722) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 44 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IFX1051SJXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX1051SJXUMA1
Infineon Technologies AG
Interface Circuit, PDSO8, DSO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DSO-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for IFX1051SJXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX1051SJXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP000407102 | Interface Circuit, PDSO14, SOP-14 | Infineon Technologies AG | IFX1051SJXUMA1 vs SP000407102 |
935224900118 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012AA, SOT-96-1, SOP-8 | NXP Semiconductors | IFX1051SJXUMA1 vs 935224900118 |
TLE6251-3G | Interface Circuit, 1-Trnsvr, BICMOS, PDSO14, SOP-14 | Infineon Technologies AG | IFX1051SJXUMA1 vs TLE6251-3G |
TLE6253G | Interface Circuit, PDSO16, PLASTIC, SO-16 | Infineon Technologies AG | IFX1051SJXUMA1 vs TLE6253G |
935285277118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | IFX1051SJXUMA1 vs 935285277118 |
935263364027 | IC DATACOM, INTERFACE CIRCUIT, UUC8, DIE-8, Network Interface | NXP Semiconductors | IFX1051SJXUMA1 vs 935263364027 |
TJA1054AT/M,518 | TJA1054A - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | IFX1051SJXUMA1 vs TJA1054AT/M,518 |
935278812118 | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | IFX1051SJXUMA1 vs 935278812118 |
TLE9251VLEXUMA1 | Interface Circuit, PDSO8, TSON-8 | Infineon Technologies AG | IFX1051SJXUMA1 vs TLE9251VLEXUMA1 |
935294372118 | DATACOM, INTERFACE CIRCUIT, PDSO16 | NXP Semiconductors | IFX1051SJXUMA1 vs 935294372118 |