Part Details for IFX24401TEV50ATMA1 by Infineon Technologies AG
Overview of IFX24401TEV50ATMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFX24401TEV50ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IFX24401TEV50ATMA1
|
Avnet Americas | LDO Regulator Pos 5V 0.3A 5-Pin(4+Tab) TO-252 - Tape and Reel (Alt: IFX24401TEV50ATMA1) RoHS: Compliant Min Qty: 654 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10000 Partner Stock |
|
$0.4741 / $0.5578 | Buy Now |
|
Rochester Electronics | IFX24401 - Linear Voltage Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5060 |
|
$0.4741 / $0.5578 | Buy Now |
DISTI #
C1S322000907711
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: No | 977 |
|
$0.5429 / $0.6830 | Buy Now |
|
LCSC | 60dB(100Hz) 300mA Fixed 5V Positive electrode 42V TO-252-4 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 20 |
|
$1.5674 / $2.5379 | Buy Now |
Part Details for IFX24401TEV50ATMA1
IFX24401TEV50ATMA1 CAD Models
IFX24401TEV50ATMA1 Part Data Attributes
|
IFX24401TEV50ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX24401TEV50ATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | GREEN, PLASTIC, TO-252, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 6.22 mm |
Alternate Parts for IFX24401TEV50ATMA1
This table gives cross-reference parts and alternative options found for IFX24401TEV50ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX24401TEV50ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE72762DATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, TO-252, 5/4 PIN | Infineon Technologies AG | IFX24401TEV50ATMA1 vs TLE72762DATMA1 |
IFX24401TEV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | IFX24401TEV50ATMA1 vs IFX24401TEV50 |