Part Details for IFX25001TFV50ATMA1 by Infineon Technologies AG
Overview of IFX25001TFV50ATMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFX25001TFV50ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_28731747
|
Arrow Electronics | LDO Regulator Pos 5V 0.4A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 642 |
|
$0.4368 / $0.8241 | Buy Now |
DISTI #
V72:2272_06384723
|
Arrow Electronics | LDO Regulator Pos 5V 0.4A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2240 Container: Cut Strips | Americas - 1 |
|
$0.4627 | Buy Now |
DISTI #
IFX25001TFV50ATMA1CT-ND
|
DigiKey | IC REG LINEAR 5V 400MA TO252-3 Min Qty: 1 Lead time: 89 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
990 In Stock |
|
$0.6022 / $1.0500 | Buy Now |
DISTI #
76443205
|
Verical | LDO Regulator Pos 5V 0.4A 3-Pin(2+Tab) DPAK T/R Min Qty: 14 Package Multiple: 1 Date Code: 2240 | Americas - 642 |
|
$0.4368 / $0.7293 | Buy Now |
DISTI #
47W3454
|
Newark | Ldo, Fixed, 5V, 0.4A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:5.5V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:400Ma Rohs Compliant: Yes |Infineon IFX25001TFV50ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$0.3700 / $0.9300 | Buy Now |
|
Future Electronics | IFX25001 Series 5 V 400 mA Low Dropout Voltage Regulator - PG-TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.5950 | Buy Now |
|
Rochester Electronics | IFX25001 - Linear Voltage Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 14207 |
|
$0.3890 / $0.4576 | Buy Now |
DISTI #
2215565
|
element14 Asia-Pacific | LDO, FIXED, 5V, 0.4A, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 20196 |
|
$0.4467 / $1.1112 | Buy Now |
DISTI #
2215565
|
Farnell | LDO, FIXED, 5V, 0.4A, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 20733 |
|
$0.4481 / $1.2106 | Buy Now |
Part Details for IFX25001TFV50ATMA1
IFX25001TFV50ATMA1 CAD Models
IFX25001TFV50ATMA1 Part Data Attributes
|
IFX25001TFV50ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX25001TFV50ATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO2, GREEN, PLASTIC, TO-252, 3/2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 6.22 mm |
Alternate Parts for IFX25001TFV50ATMA1
This table gives cross-reference parts and alternative options found for IFX25001TFV50ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX25001TFV50ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX25001TFV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO2, GREEN, PLASTIC, TO-252, 3/2 PIN | Infineon Technologies AG | IFX25001TFV50ATMA1 vs IFX25001TFV50 |