Part Details for IGP20N65H5XKSA1 by Infineon Technologies AG
Overview of IGP20N65H5XKSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IGP20N65H5XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3735
|
Newark | Trans, Igbt, 650V, 42A, 125W, To-220 Rohs Compliant: Yes |Infineon IGP20N65H5XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 404 |
|
$1.1500 / $2.4000 | Buy Now |
DISTI #
IGP20N65H5XKSA1-ND
|
DigiKey | IGBT 650V 42A TO220-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
399 In Stock |
|
$0.8950 / $2.9400 | Buy Now |
DISTI #
IGP20N65H5XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 650V 20A 3-Pin TO-220 Tube - Rail/Tube (Alt: IGP20N65H5XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Future Electronics | IGP20N65H5 Series 650 V 42 A Through Hole IGBT TrenchStop™ - PG-TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$0.8950 / $1.1200 | Buy Now |
DISTI #
IGP20N65H5
|
TME | Transistor: IGBT, 650V, 21A, 63W, TO220-3, H5 Min Qty: 1 | 0 |
|
$1.1700 / $2.0700 | RFQ |
DISTI #
C1S322001059473
|
Chip1Stop | IGBT discrete RoHS: Compliant pbFree: Yes Container: Tube | 490 |
|
$1.1200 / $1.7000 | Buy Now |
DISTI #
SP001133070
|
EBV Elektronik | Trans IGBT Chip N-CH 650V 20A 3-Pin TO-220 Tube (Alt: SP001133070) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IGP20N65H5XKSA1
IGP20N65H5XKSA1 CAD Models
IGP20N65H5XKSA1 Part Data Attributes
|
IGP20N65H5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGP20N65H5XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 42A I(C), 650V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 42 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 218 ns | |
Turn-on Time-Nom (ton) | 28 ns |
Alternate Parts for IGP20N65H5XKSA1
This table gives cross-reference parts and alternative options found for IGP20N65H5XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IGP20N65H5XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT35GN120SG | Insulated Gate Bipolar Transistor, 94A I(C), 1200V V(BR)CES, N-Channel | Microchip Technology Inc | IGP20N65H5XKSA1 vs APT35GN120SG |
IRGBC40U | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | International Rectifier | IGP20N65H5XKSA1 vs IRGBC40U |
IXGH22N50B | Insulated Gate Bipolar Transistor, 44A I(C), 500V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IGP20N65H5XKSA1 vs IXGH22N50B |
HGTP12N60D1 | Insulated Gate Bipolar Transistor, 21A I(C), 600V V(BR)CES, N-Channel, TO-220AB | Fairchild Semiconductor Corporation | IGP20N65H5XKSA1 vs HGTP12N60D1 |
HGTG30N60C3 | Insulated Gate Bipolar Transistor, 63A I(C), 600V V(BR)CES, N-Channel, TO-247 | Fairchild Semiconductor Corporation | IGP20N65H5XKSA1 vs HGTG30N60C3 |
HGTP12N60A4 | Insulated Gate Bipolar Transistor, 54A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB ALTERNATE VERSION, 3 PIN | Fairchild Semiconductor Corporation | IGP20N65H5XKSA1 vs HGTP12N60A4 |
IRG4IBC10UDPBF | Insulated Gate Bipolar Transistor, 6.8A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE, PLASTIC, FULL PACK-3 | Infineon Technologies AG | IGP20N65H5XKSA1 vs IRG4IBC10UDPBF |
IXGH17N100 | Insulated Gate Bipolar Transistor, 34A I(C), 1000V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IGP20N65H5XKSA1 vs IXGH17N100 |
APT30GT60BRD | Insulated Gate Bipolar Transistor, 55A I(C), 600V V(BR)CES, N-Channel, TO-247, TO-247, 3 PIN | Advanced Power Technology | IGP20N65H5XKSA1 vs APT30GT60BRD |
IRG4BC30SPBF | Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE PACKAGE-3 | Infineon Technologies AG | IGP20N65H5XKSA1 vs IRG4BC30SPBF |