Part Details for IGTD1200480A100H by Teledyne Technologies Inc
Overview of IGTD1200480A100H by Teledyne Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for IGTD1200480A100H
IGTD1200480A100H CAD Models
IGTD1200480A100H Part Data Attributes
|
IGTD1200480A100H
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
IGTD1200480A100H
Teledyne Technologies Inc
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Control Current | 0.03 A | |
Control Voltage | 280 V | |
Input Type | DC | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | BJT | |
Overall Height | 21.97 mm | |
Overall Length | 57.15 mm |