-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1985
|
Newark | Igbt, 1.2Kv, 50A, 175Deg C, 326W, To-247, Continuous Collector Current:50A, Collector Emitter Saturation Voltage:2.05V, Power Dissipation:326W, Collector Emitter Voltage Max:1.2Kv, No. Of Pins:3Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon IGW25N120H3FKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $5.5700 | Buy Now |
DISTI #
IGW25N120H3FKSA1-ND
|
DigiKey | IGBT TRENCH FS 1200V 50A TO247-3 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
3242 In Stock |
|
$2.5327 / $5.2000 | Buy Now |
DISTI #
IGW25N120H3FKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 50A 3-Pin TO-247 Tube - Rail/Tube (Alt: IGW25N120H3FKSA1) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$3.0130 | Buy Now |
DISTI #
726-IGW25N120H3FKSA1
|
Mouser Electronics | IGBT Transistors IGBT PRODUCTS RoHS: Compliant | 5303 |
|
$2.5200 / $5.2000 | Buy Now |
DISTI #
V36:1790_06378637
|
Arrow Electronics | Trans IGBT Chip N-CH 1200V 50A 326W 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2341 | Americas - 2 |
|
$2.4020 / $5.1210 | Buy Now |
|
Future Electronics | 1200 V 50 A 395 W Through Hole IGBT Trench Field Stop - PG-TO247-3-1 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 240 Container: Tube | 570Tube |
|
$2.4900 / $2.6200 | Buy Now |
DISTI #
77265074
|
Verical | Trans IGBT Chip N-CH 1200V 50A 326W 3-Pin(3+Tab) TO-247 Tube Min Qty: 6 Package Multiple: 1 Date Code: 2344 | Americas - 240 |
|
$3.8750 / $5.5125 | Buy Now |
DISTI #
77264984
|
Verical | Trans IGBT Chip N-CH 1200V 50A 326W 3-Pin(3+Tab) TO-247 Tube Min Qty: 6 Package Multiple: 1 Date Code: 2341 | Americas - 230 |
|
$3.5500 / $6.2000 | Buy Now |
DISTI #
IGW25N120H3FKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 50A 3-Pin TO-247 Tube - Rail/Tube (Alt: IGW25N120H3FKSA1) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$3.0130 | Buy Now |
DISTI #
IGW25N120H3
|
TME | Transistor: IGBT, 1.2kV, 50A, 326W, TO247-3, H3 Min Qty: 1 | 165 |
|
$4.6500 / $6.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IGW25N120H3FKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGW25N120H3FKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 397 ns | |
Turn-on Time-Nom (ton) | 61 ns |
This table gives cross-reference parts and alternative options found for IGW25N120H3FKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IGW25N120H3FKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IGW25N120H3 | Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IGW25N120H3FKSA1 vs IGW25N120H3 |