-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X0401
|
Newark | Igbt Single Transistor, 50 A, 1.6 V, 305 W, 650 V, To-247, 3 Rohs Compliant: Yes |Infineon IGW50N65F5FKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 239 |
|
$3.8700 / $5.4800 | Buy Now |
DISTI #
IGW50N65F5FKSA1-ND
|
DigiKey | IGBT 650V 80A TO247-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
430 In Stock |
|
$2.3451 / $4.8200 | Buy Now |
DISTI #
IGW50N65F5FKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 650V 80A 3-Pin TO-247 Tube - Rail/Tube (Alt: IGW50N65F5FKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$2.7898 | Buy Now |
DISTI #
726-IGW50N65F5FKSA1
|
Mouser Electronics | IGBT Transistors IGBT PRODUCTS RoHS: Compliant | 6 |
|
$2.3400 / $4.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$2.5000 | Buy Now |
DISTI #
71240573
|
Verical | Trans IGBT Chip N-CH 650V 80A 305W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2310 | Americas - 240 |
|
$3.4875 / $5.7625 | Buy Now |
DISTI #
IGW50N65F5
|
TME | Transistor: IGBT, 650V, 80A, 270W, TO247-3, F5 Min Qty: 1 | 0 |
|
$3.9100 / $5.2200 | RFQ |
|
Ameya Holding Limited | Min Qty: 10 | 204 |
|
$4.6411 / $5.8404 | Buy Now |
|
Ameya Holding Limited | IGBT 650V 80A 305W PG-TO247-3 | 3 |
|
RFQ | |
DISTI #
C1S322001023803
|
Chip1Stop | IGBT discrete RoHS: Compliant pbFree: Yes Container: Tube | 240 |
|
$2.7900 / $4.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IGW50N65F5FKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGW50N65F5FKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 4.8 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 305 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 205 ns | |
Turn-on Time-Nom (ton) | 35 ns | |
VCEsat-Max | 2.1 V |
This table gives cross-reference parts and alternative options found for IGW50N65F5FKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IGW50N65F5FKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IGW50N65F5 | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | IGW50N65F5FKSA1 vs IGW50N65F5 |
AIGW50N65F5XKSA1 | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | IGW50N65F5FKSA1 vs AIGW50N65F5XKSA1 |
AIGW50N65F5 | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | IGW50N65F5FKSA1 vs AIGW50N65F5 |