Part Details for IH5045CJE by Harris Semiconductor
Overview of IH5045CJE by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for IH5045CJE
IH5045CJE CAD Models
IH5045CJE Part Data Attributes
|
IH5045CJE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IH5045CJE
Harris Semiconductor
DPST, 2 Func, 2 Channel, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 30 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IH5045CJE
This table gives cross-reference parts and alternative options found for IH5045CJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5045CJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX305EJE | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | IH5045CJE vs MAX305EJE |
DG184AP | DPST, 2 Func, 2 Channel, CDIP16, PACKAGE-16 | Rochester Electronics LLC | IH5045CJE vs DG184AP |
DG405DJ | IC,ANALOG SWITCH,DUAL,DPST,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | IH5045CJE vs DG405DJ |
DG185AP/883B | DPST, 2 Func, 2 Channel, JFET, CDIP16 | Harris Semiconductor | IH5045CJE vs DG185AP/883B |
DG184BP | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | IH5045CJE vs DG184BP |
DG184BP | DPST, 2 Func, 2 Channel, JFET, CDIP16 | Harris Semiconductor | IH5045CJE vs DG184BP |
IH5145MJE/883B | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | IH5045CJE vs IH5145MJE/883B |
HI1-5045/883 | DPST, 2 Func, 2 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | IH5045CJE vs HI1-5045/883 |
5962-8996101EA | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | IH5045CJE vs 5962-8996101EA |
DG184BP | DPST, 2 Func, 2 Channel, CDIP16, PACKAGE-16 | Rochester Electronics LLC | IH5045CJE vs DG184BP |