There are no models available for this part yet.
Overview of IH5145CJE by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IH5145CJE by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-IH5145CJE-ND
|
DigiKey | IC SW DPST-NCX2 100OHM 16CERDIP Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
472 In Stock |
|
$1.1600 | Buy Now | |
Rochester Electronics | IH5145 Low Power Fast CMOS Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 472 |
|
$0.9959 / $1.1700 | Buy Now |
CAD Models for IH5145CJE by Maxim Integrated Products
Part Data Attributes for IH5145CJE by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
CERDIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
DPST
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Normal Position
|
NO
|
Number of Channels
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
50 dB
|
On-state Resistance Match-Nom
|
5 Ω
|
On-state Resistance-Max (Ron)
|
75 Ω
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
125 ns
|
Switch-on Time-Max
|
200 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for IH5145CJE
This table gives cross-reference parts and alternative options found for IH5145CJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5145CJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX305EJE | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | IH5145CJE vs MAX305EJE |
DG184AP | DPST, 2 Func, 2 Channel, CDIP16, PACKAGE-16 | Rochester Electronics LLC | IH5145CJE vs DG184AP |
DG405DJ | IC,ANALOG SWITCH,DUAL,DPST,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | IH5145CJE vs DG405DJ |
DG185AP/883B | DPST, 2 Func, 2 Channel, JFET, CDIP16 | Harris Semiconductor | IH5145CJE vs DG185AP/883B |
DG184BP | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | IH5145CJE vs DG184BP |
DG184BP | DPST, 2 Func, 2 Channel, JFET, CDIP16 | Harris Semiconductor | IH5145CJE vs DG184BP |
IH5145MJE/883B | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | IH5145CJE vs IH5145MJE/883B |
HI1-5045/883 | DPST, 2 Func, 2 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | IH5145CJE vs HI1-5045/883 |
5962-8996101EA | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | IH5145CJE vs 5962-8996101EA |
DG184BP | DPST, 2 Func, 2 Channel, CDIP16, PACKAGE-16 | Rochester Electronics LLC | IH5145CJE vs DG184BP |