Part Details for IHD48040A050V-002 by TDK Corporation
Overview of IHD48040A050V-002 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IHD48040A050V-002
IHD48040A050V-002 CAD Models
IHD48040A050V-002 Part Data Attributes
|
IHD48040A050V-002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
IHD48040A050V-002
TDK Corporation
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2.7 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES |
Alternate Parts for IHD48040A050V-002
This table gives cross-reference parts and alternative options found for IHD48040A050V-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHD48040A050V-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LCN0-CU Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | IHD48040A050V-002 vs VI-LCN0-CU |
CHB200W-48S05-C Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9 | Cincon Electronics Corporation | IHD48040A050V-002 vs CHB200W-48S05-C |
VI-LCN0-IUH1 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | IHD48040A050V-002 vs VI-LCN0-IUH1 |
VI-MC30-MUH1 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | IHD48040A050V-002 vs VI-MC30-MUH1 |
VI-LCN0-MUH1 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | IHD48040A050V-002 vs VI-LCN0-MUH1 |
IHA48040A050V-001 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | TDK Corporation | IHD48040A050V-002 vs IHA48040A050V-001 |
LQS40A48-5V0GEJ Power Circuits | IC 1-OUTPUT 200 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, QUARTER BRICK PACKAGE-8, Power Supply Module | Artesyn Embedded Technologies | IHD48040A050V-002 vs LQS40A48-5V0GEJ |
VI-MCN0-IUH1-CC Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | IHD48040A050V-002 vs VI-MCN0-IUH1-CC |
IHD48040A050V-004 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | TDK Corporation | IHD48040A050V-002 vs IHD48040A050V-004 |
VI-MCN0-IU-CC Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | IHD48040A050V-002 vs VI-MCN0-IU-CC |