-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T1243
|
Newark | Surface Mount Power Inductor, Ihlp-1212Bz-11 Series, 1 H, 20%, Shielded, 0.024 Ohm, 5 A Rohs Compliant: Yes |Vishay IHLP1212BZER1R0M11 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18236 |
|
$0.7380 / $1.1500 | Buy Now |
DISTI #
77R1551
|
Newark | Inductor, 1Uh, Shielded, 5A, Inductance:1Μh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):4.5A, Product Range:Ihlp-1212Bz-11 Series, Inductor Case/Package:-, Dc Resistance Max:0.024Ohm Rohs Compliant: Yes |Vishay IHLP1212BZER1R0M11 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.4000 | Buy Now |
DISTI #
70R1509
|
Newark | Inductor, 1Uh, Shielded, 5A, Inductance:1Μh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):4.5A, Product Range:Ihlp-1212Bz-11 Series, Inductor Case/Package:-, Dc Resistance Max:0.024Ohm Rohs Compliant: Yes |Vishay IHLP1212BZER1R0M11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1441 |
|
$0.3670 | Buy Now |
DISTI #
IHLP1212BZER1R0M11
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 5 A, Shielded, 4.5 A, 3mm x 3mm x 2mm - Tape and Reel (Alt: IHLP1212BZER1R0M11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 | Buy Now |
DISTI #
IHLP1212BZER1R0M11
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 5 A, Shielded, 4.5 A, 3mm x 3mm x 2mm - Tape and Reel (Alt: IHLP1212BZER1R0M11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7000 | Buy Now |
DISTI #
77R1551
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 5 A, Shielded, 4.5 A, 3mm x 3mm x 2mm - Tape and Reel (Alt: 77R1551) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 3 Days Container: Reel | 6000 Partner Stock |
|
$0.7030 / $0.7360 | Buy Now |
DISTI #
70R1509
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 5 A, Shielded, 4.5 A, 3mm x 3mm x 2mm - Product that comes on tape, but is not reeled (Alt: 70R1509) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Ammo Pack | 1441 Partner Stock |
|
$0.9290 / $1.2500 | Buy Now |
DISTI #
70-IHLP1212BZER1R0M1
|
Mouser Electronics | Power Inductors - SMD 1uH 20% RoHS: Compliant | 19894 |
|
$0.4790 / $1.1100 | Buy Now |
DISTI #
V36:1790_07454387
|
Arrow Electronics | Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 5A 0.024Ohm DCR 1212 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Date Code: 2339 | Americas - 33000 |
|
$0.4714 / $0.4931 | Buy Now |
DISTI #
V72:2272_07454387
|
Arrow Electronics | Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 5A 0.024Ohm DCR 1212 T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2339 Container: Cut Strips | Americas - 5996 |
|
$0.4980 / $1.0052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP1212BZER1R0M11
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP1212BZER1R0M11
Vishay Intertechnologies
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.024 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5 A | |
Self Resonance Frequency | 75 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |