-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Fixed Inductor, 1 ELEMENT, 2.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1045-1-ND
|
DigiKey | FIXED IND 2.2UH 2.75A 83.5 MOHM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37986 In Stock |
|
$0.4160 / $0.9700 | Buy Now |
DISTI #
70205426
|
RS | IHLP1616AB-11 Series WireWound SMD Inductor w/ Metal Core,2.2 uH +/-20% | Vishay Dale IHLP1616ABER2R2M11 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.0200 | RFQ |
|
Quest Components | 1 ELEMENT, 2.2 uH, GENERAL PURPOSE INDUCTOR, SMD | 2385 |
|
$0.3348 / $0.8034 | Buy Now |
|
New Advantage Corporation | IHLP Series 1616 2.2 uH 20% 2.75A Shielded Low Profile High Current SMT Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 24000 |
|
$0.3467 / $0.3714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP1616ABER2R2M11
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHLP1616ABER2R2M11
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 2.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1616 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0835 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 4.06 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.75 A | |
Self Resonance Frequency | 49 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |