-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.1uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2833
|
Newark | Ihlp-1616Ab-1A .1 20% Er E3 |Vishay IHLP1616ABERR10M1A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4810 | Buy Now |
DISTI #
IHLP1616ABERR10M1A
|
Avnet Americas | Power Inductor (SMD), 100 nH, ± 20%, 12 A, Shielded, 12 A, 4.06mm x 4.06mm x 1.2mm - Tape and Reel (Alt: IHLP1616ABERR10M1A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6184 | Buy Now |
DISTI #
70-IHLP1616ABRR10M1A
|
Mouser Electronics | Power Inductors - SMD .1 ohms 20% RoHS: Compliant | 0 |
|
$0.5120 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2640 | Buy Now |
DISTI #
IHLP1616ABERR10M1A
|
Avnet Abacus | Power Inductor (SMD), 100 nH, � 20%, 12 A, Shielded, 12 A, 4.06mm x 4.06mm x 1.2mm (Alt: IHLP1616ABERR10M1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP1616ABERR10M1A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP1616ABERR10M1A
Vishay Intertechnologies
General Purpose Inductor, 0.1uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1616 | |
Construction | Shielded Construction | |
Core Material | COMPOSITE | |
DC Resistance | 0.0055 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 4.06 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 12 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 288 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP1616ABERR10M1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP1616ABERR10M1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP1616ABERR10M11 | General Purpose Inductor, 0.1uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP | Vishay Intertechnologies | IHLP1616ABERR10M1A vs IHLP1616ABERR10M11 |