-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHLP2020CZER3R3M01
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 5 A, Shielded, 8.5 A, 5.18mm x 5.18mm x 3mm - Tape and Reel (Alt: IHLP2020CZER3R3M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6801 | Buy Now |
DISTI #
IHLP2020CZER3R3M01
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 5 A, Shielded, 8.5 A, 5.18mm x 5.18mm x 3mm - Tape and Reel (Alt: IHLP2020CZER3R3M01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
29Y2601
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 5 A, Shielded, 8.5 A, 5.18mm x 5.18mm x 3mm - Product that comes on tape, but is not reeled (Alt: 29Y2601) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 2041 Partner Stock |
|
$0.7690 / $1.3100 | Buy Now |
DISTI #
70-IHLP2020CZER3R3M0
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% RoHS: Compliant | 12550 |
|
$0.4600 / $1.1700 | Buy Now |
|
Future Electronics | IHLP Series 2020 3.3 uH 20% 5 A Shielded Low Profile High Current SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 10000Reel |
|
$0.4300 / $0.4600 | Buy Now |
|
Future Electronics | IHLP Series 2020 3.3 uH 20% 5 A Shielded Low Profile High Current SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1825Cut Tape/Mini-Reel |
|
$0.7750 / $1.0700 | Buy Now |
|
Future Electronics | IHLP Series 2020 3.3 uH 20% 5 A Shielded Low Profile High Current SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4300 / $0.4600 | Buy Now |
|
Bristol Electronics | 3490 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 3.3UH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 572 |
|
$0.6420 / $1.6050 | Buy Now |
|
Quest Components | 1 ELEMENT, 3.3UH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 100 |
|
$0.8025 / $1.6050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2020CZER3R3M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2020CZER3R3M01
Vishay Intertechnologies
General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0547 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 5.18 mm | |
Package Style | SMT | |
Package Width | 5.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5 A | |
Self Resonance Frequency | 31 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |