-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K4850
|
Newark | Inductor, Shielded, 1Uh, 22A, Smd, Inductance:1Μh, Rms Current (Irms):11A, Inductor Construction:Shielded, Saturation Current (Isat):22A, Product Range:Ihlp-2525Cz-01 Series, Inductor Case/Package:2525 [6363 Metric] Rohs Compliant: Yes |Vishay IHLP2525CZER1R0M01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 524 |
|
$0.6070 / $0.6620 | Buy Now |
DISTI #
12X9124
|
Newark | Inductor, Shielded, 1Uh, 22A, Smd, Full Reel, Inductance:1Μh, Rms Current (Irms):11A, Inductor Construction:Shielded, Saturation Current (Isat):22A, Product Range:Ihlp-2525Cz-01 Series, Inductor Case/Package:2525 [6363 Metric] Rohs Compliant: Yes |Vishay IHLP2525CZER1R0M01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5260 / $0.5550 | Buy Now |
DISTI #
IHLP2525CZER1R0M01
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 11 A, Shielded, 22 A, 6.47mm x 6.47mm x 3mm - Tape and Reel (Alt: IHLP2525CZER1R0M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 50000 |
|
$0.5200 | Buy Now |
DISTI #
IHLP2525CZER1R0M01
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 11 A, Shielded, 22 A, 6.47mm x 6.47mm x 3mm - Tape and Reel (Alt: IHLP2525CZER1R0M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6601 | Buy Now |
DISTI #
70-IHLP2525CZER1R0M0
|
Mouser Electronics | Power Inductors - SMD 1uH 20% RoHS: Compliant | 7480 |
|
$0.4320 / $1.1200 | Buy Now |
DISTI #
E02:0323_00482600
|
Arrow Electronics | Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR 2525 T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2414 | Europe - 42000 |
|
$0.3830 / $0.4342 | Buy Now |
DISTI #
A03:0893_00482600
|
Arrow Electronics | Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR 2525 T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2408 | Asia - 24000 |
|
$0.3319 / $0.3874 | Buy Now |
DISTI #
V36:1790_07453506
|
Arrow Electronics | Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR 2525 T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2241 | Americas - 10000 |
|
$0.3850 | Buy Now |
DISTI #
V72:2272_07453506
|
Arrow Electronics | Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR 2525 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2222 Container: Cut Strips | Americas - 234 |
|
$0.4064 / $1.0025 | Buy Now |
|
Future Electronics | IHLP Series 2525 1 uH 20% 11 A Shielded Low Profile High Current SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 42000Reel |
|
$0.3650 / $0.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2525CZER1R0M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2525CZER1R0M01
Vishay Intertechnologies
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 2525, GREEN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2525 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.47 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 11 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED WITH 5% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP2525CZER1R0M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP2525CZER1R0M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP2525CZER1R0M07 | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525, ROHS COMPLIANT | Vishay Intertechnologies | IHLP2525CZER1R0M01 vs IHLP2525CZER1R0M07 |
IHLP2525CZER1R0MA1 | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP | Vishay Intertechnologies | IHLP2525CZER1R0M01 vs IHLP2525CZER1R0MA1 |
IHLM2525CZER1R0M06 | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525 | Vishay Intertechnologies | IHLP2525CZER1R0M01 vs IHLM2525CZER1R0M06 |
IHLM2525CZER1R0M07 | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525 | Vishay Intertechnologies | IHLP2525CZER1R0M01 vs IHLM2525CZER1R0M07 |
IHLP2525CZER1R0M06 | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP | Vishay Intertechnologies | IHLP2525CZER1R0M01 vs IHLP2525CZER1R0M06 |